RESISTOR .082 OHM 1/8W 1% 0402 - ERJ-2BWFR082X - Resistors
| Digi-Key Part Number | P.082ATDKR-ND |
10 50 200 1000 |
.40300 .28560 .23520 .19488 |
Extended Price
4.03 14.28 47.04 194.88 |
| Manufacturer Part Number | ERJ-2BWFR082X | |||
| Description | RESISTOR .082 OHM 1/8W 1% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2BWFR082X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.082 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2BWFR082X ERJ2BWFR082X P 082ATDKR ND P082ATDKRND P.082ATDKR |
ERJ-2BWFR082X Specification Sheet
RESISTOR .082 OHM 1/8W 1% 0402 - ERJ-2BWFR082X (P.082ATDKR-ND) - Resistors
Related parts Resistors:RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
Order 'resistor .082 ohm 1/8w 5% 0402 - ERJ-2BWJR082X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.082AMCT-ND.
RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
Order 'resistor .082 ohm 1/8w 5% 0402 - ERJ-2BWJR082X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.082AMTR-ND.
RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
Order 'resistor .082 ohm 1/8w 5% 0402 - ERJ-2BWJR082X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.082AMDKR-ND.
RESISTOR .091 OHM 1/8W 5% 0402 - ERJ-2BWJR091X
Order 'resistor .091 ohm 1/8w 5% 0402 - ERJ-2BWJR091X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.091AMDKR-ND.
RESISTOR .082 OHM 1/8W 1% 0402 - ERJ-2BWFR082X
Order 'resistor .082 ohm 1/8w 1% 0402 - ERJ-2BWFR082X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.082ATCT-ND.
RESISTOR .082 OHM 1/8W 1% 0402 - ERJ-2BWFR082X
Order 'resistor .082 ohm 1/8w 1% 0402 - ERJ-2BWFR082X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.082ATTR-ND.
RESISTOR .082 OHM 1/8W 1% 0402 - ERJ-2BWFR082X
Order 'resistor .082 ohm 1/8w 1% 0402 - ERJ-2BWFR082X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.082ATDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMCT-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047AMTR-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.051AMCT-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.051AMTR-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.056AMCT-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.056AMTR-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.062AMCT-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.062AMTR-ND.
Send this link via E-Mail
Help With This Screen