CONN BARRIER STRIP 11POS 9.50MM - OSTYK51111030
| Digi-Key Part Number | OSTYK51111030-ND |
50 |
2.37600 |
Extended Price
118.80 |
| Manufacturer Part Number | OSTYK51111030 | |||
| Description | CONN BARRIER STRIP 11POS 9.50MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK51111030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Pitch | 0.374" (9.50mm) |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 11 |
| Features | Barrier Between Circuits |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK51111030 OSTYK51111030 |
OSTYK51111030 Specification Sheet
CONN BARRIER STRIP 11POS 9.50MM - OSTYK51111030 (OSTYK51111030-ND)
Related parts:CONN BARRIER STRIP 11POS 9.50MM - OSTYK51111030
Order 'conn barrier strip 11pos 9.50mm - OSTYK51111030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51111030-ND.
CONN BARRIER STRIP 11POS 6.35MM - OSTYK21111030
Order 'conn barrier strip 11pos 6.35mm - OSTYK21111030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21111030-ND.
CONN BARRIER STRIP 11POS 6.35MM - OSTYK22111030
Order 'conn barrier strip 11pos 6.35mm - OSTYK22111030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22111030-ND.
CONN BARRIER STRIP 11POS 6.35MM - OSTYK22211030
Order 'conn barrier strip 11pos 6.35mm - OSTYK22211030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22211030-ND.
CONN BARRIER STRIP 11POS 8.25MM - OSTYK33111030
Order 'conn barrier strip 11pos 8.25mm - OSTYK33111030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33111030-ND.
CONN BARRIER STRIP 11POS 8.25MM - OSTYK33211030
Order 'conn barrier strip 11pos 8.25mm - OSTYK33211030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33211030-ND.
CONN BARRIER STRIP 11POS 8.25MM - OSTYK40211030
Order 'conn barrier strip 11pos 8.25mm - OSTYK40211030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40211030-ND.
CONN BARRIER STRIP 11POS 8.25MM - OSTYK41211030
Order 'conn barrier strip 11pos 8.25mm - OSTYK41211030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41211030-ND.
CONN BARRIER STRIP 11POS 8.25MM - OSTYK41411030
Order 'conn barrier strip 11pos 8.25mm - OSTYK41411030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41411030-ND.
CONN BARRIER STRIP 11POS 8.25MM - OSTYK42111030
Order 'conn barrier strip 11pos 8.25mm - OSTYK42111030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42111030-ND.
CONN BARRIER STRIP 11POS 9.50MM - OSTYK44111030
Order 'conn barrier strip 11pos 9.50mm - OSTYK44111030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44111030-ND.
CONN BARRIER STRIP 11POS 9.50MM - OSTYK44211030
Order 'conn barrier strip 11pos 9.50mm - OSTYK44211030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44211030-ND.
CONN BARRIER STRIP 11POS 9.50MM - OSTYK50111030
Order 'conn barrier strip 11pos 9.50mm - OSTYK50111030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50111030-ND.
CONN BARRIER STRIP 11POS 9.50MM - OSTYK51011030
Order 'conn barrier strip 11pos 9.50mm - OSTYK51011030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51011030-ND.
CONN BARRIER STRIP 11POS 9.50MM - OSTYK51411030
Order 'conn barrier strip 11pos 9.50mm - OSTYK51411030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51411030-ND.
Send this link via E-Mail
Help With This Screen