CONN BARRIER STRIP 2POS 9.50MM - OSTYK44202030
| Digi-Key Part Number | OSTYK44202030-ND |
100 |
.53600 |
Extended Price
53.60 |
| Manufacturer Part Number | OSTYK44202030 | |||
| Description | CONN BARRIER STRIP 2POS 9.50MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK44202030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 0.374" (9.50mm) |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 14-22 AWG |
| Number of Circuits | 2 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK44202030 OSTYK44202030 |
OSTYK44202030 Specification Sheet
CONN BARRIER STRIP 2POS 9.50MM - OSTYK44202030 (OSTYK44202030-ND)
Related parts:CONN BARRIER STRIP 2POS 9.50MM - OSTYK44202030
Order 'conn barrier strip 2pos 9.50mm - OSTYK44202030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44202030-ND.
CONN BARRIER STRIP 2POS 6.35MM - OSTYK21102030
Order 'conn barrier strip 2pos 6.35mm - OSTYK21102030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21102030-ND.
CONN BARRIER STRIP 2POS 6.35MM - OSTYK22102030
Order 'conn barrier strip 2pos 6.35mm - OSTYK22102030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22102030-ND.
CONN BARRIER STRIP 2POS 6.35MM - OSTYK22202030
Order 'conn barrier strip 2pos 6.35mm - OSTYK22202030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22202030-ND.
CONN BARRIER STRIP 2POS 8.25MM - OSTYK33102030
Order 'conn barrier strip 2pos 8.25mm - OSTYK33102030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33102030-ND.
CONN BARRIER STRIP 2POS 8.25MM - OSTYK33202030
Order 'conn barrier strip 2pos 8.25mm - OSTYK33202030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33202030-ND.
CONN BARRIER STRIP 2POS 8.25MM - OSTYK40202030
Order 'conn barrier strip 2pos 8.25mm - OSTYK40202030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40202030-ND.
CONN BARRIER STRIP 2POS 8.25MM - OSTYK41202030
Order 'conn barrier strip 2pos 8.25mm - OSTYK41202030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41202030-ND.
CONN BARRIER STRIP 2POS 8.25MM - OSTYK41402030
Order 'conn barrier strip 2pos 8.25mm - OSTYK41402030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41402030-ND.
CONN BARRIER STRIP 2POS 8.25MM - OSTYK42102030
Order 'conn barrier strip 2pos 8.25mm - OSTYK42102030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42102030-ND.
CONN BARRIER STRIP 2POS 9.50MM - OSTYK44102030
Order 'conn barrier strip 2pos 9.50mm - OSTYK44102030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44102030-ND.
CONN BARRIER STRIP 2POS 9.50MM - OSTYK50102030
Order 'conn barrier strip 2pos 9.50mm - OSTYK50102030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50102030-ND.
CONN BARRIER STRIP 2POS 9.50MM - OSTYK51002030
Order 'conn barrier strip 2pos 9.50mm - OSTYK51002030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51002030-ND.
CONN BARRIER STRIP 2POS 9.50MM - OSTYK51102030
Order 'conn barrier strip 2pos 9.50mm - OSTYK51102030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51102030-ND.
CONN BARRIER STRIP 2POS 9.50MM - OSTYK51402030
Order 'conn barrier strip 2pos 9.50mm - OSTYK51402030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51402030-ND.
Send this link via E-Mail
Help With This Screen