CONN BARRIER STRIP 10POS 9.50MM - OSTYK44110030 - Connectors
| Digi-Key Part Number | OSTYK44110030-ND |
50 |
1.88000 |
Extended Price
94.00 |
| Manufacturer Part Number | OSTYK44110030 | |||
| Description | CONN BARRIER STRIP 10POS 9.50MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK44110030 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.374" (9.50mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 10 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Gauge/AWG | 14-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK44110030 OSTYK44110030 |
OSTYK44110030 Specification Sheet
CONN BARRIER STRIP 10POS 9.50MM - OSTYK44110030 (OSTYK44110030-ND) - Connectors
Related parts Connectors :CONN BARRIER STRIP 10POS 9.50MM - OSTYK44110030
Order 'conn barrier strip 10pos 9.50mm - OSTYK44110030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44110030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK44210030
Order 'conn barrier strip 10pos 9.50mm - OSTYK44210030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44210030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK50110030
Order 'conn barrier strip 10pos 9.50mm - OSTYK50110030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK50110030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK51010030
Order 'conn barrier strip 10pos 9.50mm - OSTYK51010030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK51010030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK51110030
Order 'conn barrier strip 10pos 9.50mm - OSTYK51110030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK51110030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK51410030
Order 'conn barrier strip 10pos 9.50mm - OSTYK51410030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK51410030-ND.
CONN BARRIER STRIP 2POS 9.50MM - OSTYK44102030
Order 'conn barrier strip 2pos 9.50mm - OSTYK44102030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44102030-ND.
CONN BARRIER STRIP 3POS 9.50MM - OSTYK44103030
Order 'conn barrier strip 3pos 9.50mm - OSTYK44103030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44103030-ND.
CONN BARRIER STRIP 4POS 9.50MM - OSTYK44104030
Order 'conn barrier strip 4pos 9.50mm - OSTYK44104030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44104030-ND.
CONN BARRIER STRIP 5POS 9.50MM - OSTYK44105030
Order 'conn barrier strip 5pos 9.50mm - OSTYK44105030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44105030-ND.
CONN BARRIER STRIP 6POS 9.50MM - OSTYK44106030
Order 'conn barrier strip 6pos 9.50mm - OSTYK44106030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44106030-ND.
CONN BARRIER STRIP 7POS 9.50MM - OSTYK44107030
Order 'conn barrier strip 7pos 9.50mm - OSTYK44107030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44107030-ND.
CONN BARRIER STRIP 8POS 9.50MM - OSTYK44108030
Order 'conn barrier strip 8pos 9.50mm - OSTYK44108030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44108030-ND.
CONN BARRIER STRIP 9POS 9.50MM - OSTYK44109030
Order 'conn barrier strip 9pos 9.50mm - OSTYK44109030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44109030-ND.
CONN BARRIER STRIP 11POS 9.50MM - OSTYK44111030
Order 'conn barrier strip 11pos 9.50mm - OSTYK44111030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK44111030-ND.
Send this link via E-Mail
Help With This Screen
