Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier Between Circuits OSTYK42110030
CONN BARRIER STRIP 10POS 8.25MM - OSTYK42110030 - Connectors
| Digi-Key Part Number | OSTYK42110030-ND |
50 |
1.72000 |
Extended Price
86.00 |
| Manufacturer Part Number | OSTYK42110030 | |||
| Description | CONN BARRIER STRIP 10POS 8.25MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK42110030 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.325" (8.25mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 10 |
| Features | Barrier Between Circuits |
| Current | 20A |
| Voltage | 300V |
| Gauge/AWG | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK42110030 OSTYK42110030 |
OSTYK42110030 Specification Sheet
CONN BARRIER STRIP 10POS 8.25MM - OSTYK42110030 (OSTYK42110030-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier Between Circuits OSTYK42110030Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier Between Circuits OSTYK42110030
Order 'conn barrier strip 10pos 8.25mm - OSTYK42110030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK42110030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33110030
Order 'conn barrier strip 10pos 8.25mm - OSTYK33110030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33110030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33210030
Order 'conn barrier strip 10pos 8.25mm - OSTYK33210030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33210030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier Between Circuits OSTYK40210030
Order 'conn barrier strip 10pos 8.25mm - OSTYK40210030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK40210030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier Between Circuits OSTYK41210030
Order 'conn barrier strip 10pos 8.25mm - OSTYK41210030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK41210030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier Between Circuits OSTYK41410030
Order 'conn barrier strip 10pos 8.25mm - OSTYK41410030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK41410030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33102030
Order 'conn barrier strip 2pos 8.25mm - OSTYK33102030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33102030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33103030
Order 'conn barrier strip 3pos 8.25mm - OSTYK33103030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33103030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33104030
Order 'conn barrier strip 4pos 8.25mm - OSTYK33104030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33104030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33105030
Order 'conn barrier strip 5pos 8.25mm - OSTYK33105030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33105030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33106030
Order 'conn barrier strip 6pos 8.25mm - OSTYK33106030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33106030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33107030
Order 'conn barrier strip 7pos 8.25mm - OSTYK33107030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33107030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33108030
Order 'conn barrier strip 8pos 8.25mm - OSTYK33108030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33108030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33109030
Order 'conn barrier strip 9pos 8.25mm - OSTYK33109030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33109030-ND.
Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier, 3 Sided OSTYK33111030
Order 'conn barrier strip 11pos 8.25mm - OSTYK33111030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK33111030-ND.
Options for Terminal Block - Barrier Block Connector On Shore Technology Inc Through Hole Barrier Between Circuits OSTYK42110030
Send this link via E-Mail
Help With This Screen
