IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1636G
| Digi-Key Part Number | A3AKA-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
10.34000 8.41600 6.20130 5.35228 4.98316 4.29659 4.06035 3.92746 |
Extended Price
10.34 84.16 620.13 1338.07 2491.58 4296.59 10150.88 19637.30 |
| Manufacturer Part Number | A3AKA-1636G | |||
| Description | IDC CABLE - ASN16A/AE16G/APK16A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AKA-1636G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 1636G A3AKA1636G |
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1636G (A3AKA-1636G-ND)
Related parts:IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1636G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1636G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1606G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1606G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1618G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1618G-ND.
IDC CABLE - ASN16A/AE16G/X - A1AXA-1636G
Order 'idc cable - asn16a/ae16g/x - A1AXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1636G-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1606M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1606M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1618M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1636M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1636M-ND.
IDC CABLE - AKN16A/AE16G/APK16A - A3CKA-1636G
Order 'idc cable - akn16a/ae16g/apk16a - A3CKA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1636G-ND.
IDC CABLE - AKR16A/AE16G/APK16A - A3DKA-1636G
Order 'idc cable - akr16a/ae16g/apk16a - A3DKA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1636G-ND.
IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1636G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1636G-ND.
IDC CABLE - ASC16G/AE16G/X - A1AXG-1636G
Order 'idc cable - asc16g/ae16g/x - A1AXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636G-ND.
IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
Order 'idc cable - asc16h/ae16g/x - A1AXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636G-ND.
IDC CABLE - ASS16A/AE16G/X - A1BXA-1636G
Order 'idc cable - ass16a/ae16g/x - A1BXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636G-ND.
IDC CABLE - ASR16G/AE16G/X - A1BXG-1636G
Order 'idc cable - asr16g/ae16g/x - A1BXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1636G-ND.
IDC CABLE - ASR16H/AE16G/X - A1BXH-1636G
Order 'idc cable - asr16h/ae16g/x - A1BXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1636G-ND.
Send this link via E-Mail
Help With This Screen