CONN BARRIER STRIP 10POS 8.25MM - OSTYK41210030 - Connectors
| Digi-Key Part Number | OSTYK41210030-ND |
50 |
1.84000 |
Extended Price
92.00 |
| Manufacturer Part Number | OSTYK41210030 | |||
| Description | CONN BARRIER STRIP 10POS 8.25MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK41210030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.325" (8.25mm) |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 10 |
| Features | Barrier Between Circuits |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK41210030 OSTYK41210030 |
OSTYK41210030 Specification Sheet
CONN BARRIER STRIP 10POS 8.25MM - OSTYK41210030 (OSTYK41210030-ND) - Connectors
Related parts Connectors:CONN BARRIER STRIP 10POS 8.25MM - OSTYK41210030
Order 'conn barrier strip 10pos 8.25mm - OSTYK41210030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41210030-ND.
CONN BARRIER STRIP 10POS 6.35MM - OSTYK21110030
Order 'conn barrier strip 10pos 6.35mm - OSTYK21110030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21110030-ND.
CONN BARRIER STRIP 10POS 6.35MM - OSTYK22110030
Order 'conn barrier strip 10pos 6.35mm - OSTYK22110030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22110030-ND.
CONN BARRIER STRIP 10POS 6.35MM - OSTYK22210030
Order 'conn barrier strip 10pos 6.35mm - OSTYK22210030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22210030-ND.
CONN BARRIER STRIP 10POS 8.25MM - OSTYK33110030
Order 'conn barrier strip 10pos 8.25mm - OSTYK33110030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33110030-ND.
CONN BARRIER STRIP 10POS 8.25MM - OSTYK33210030
Order 'conn barrier strip 10pos 8.25mm - OSTYK33210030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33210030-ND.
CONN BARRIER STRIP 10POS 8.25MM - OSTYK40210030
Order 'conn barrier strip 10pos 8.25mm - OSTYK40210030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40210030-ND.
CONN BARRIER STRIP 10POS 8.25MM - OSTYK41410030
Order 'conn barrier strip 10pos 8.25mm - OSTYK41410030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41410030-ND.
CONN BARRIER STRIP 10POS 8.25MM - OSTYK42110030
Order 'conn barrier strip 10pos 8.25mm - OSTYK42110030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42110030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK44110030
Order 'conn barrier strip 10pos 9.50mm - OSTYK44110030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44110030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK44210030
Order 'conn barrier strip 10pos 9.50mm - OSTYK44210030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44210030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK50110030
Order 'conn barrier strip 10pos 9.50mm - OSTYK50110030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50110030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK51010030
Order 'conn barrier strip 10pos 9.50mm - OSTYK51010030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51010030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK51110030
Order 'conn barrier strip 10pos 9.50mm - OSTYK51110030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51110030-ND.
CONN BARRIER STRIP 10POS 9.50MM - OSTYK51410030
Order 'conn barrier strip 10pos 9.50mm - OSTYK51410030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51410030-ND.
Send this link via E-Mail
Help With This Screen