CONN BARRIER STRIP 12POS 8.25MM - OSTYK33212030 - Connectors
| Digi-Key Part Number | OSTYK33212030-ND |
50 |
2.01600 |
Extended Price
100.80 |
| Manufacturer Part Number | OSTYK33212030 | |||
| Description | CONN BARRIER STRIP 12POS 8.25MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK33212030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Pitch | 0.325" (8.25mm) |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 12 |
| Features | Barrier, 3 Sided |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK33212030 OSTYK33212030 |
OSTYK33212030 Specification Sheet
CONN BARRIER STRIP 12POS 8.25MM - OSTYK33212030 (OSTYK33212030-ND) - Connectors
Related parts Connectors:CONN BARRIER STRIP 12POS 8.25MM - OSTYK33212030
Order 'conn barrier strip 12pos 8.25mm - OSTYK33212030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33212030-ND.
CONN BARRIER STRIP 12POS 6.35MM - OSTYK21112030
Order 'conn barrier strip 12pos 6.35mm - OSTYK21112030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21112030-ND.
CONN BARRIER STRIP 12POS 6.35MM - OSTYK22112030
Order 'conn barrier strip 12pos 6.35mm - OSTYK22112030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22112030-ND.
CONN BARRIER STRIP 12POS 6.35MM - OSTYK22212030
Order 'conn barrier strip 12pos 6.35mm - OSTYK22212030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22212030-ND.
CONN BARRIER STRIP 12POS 8.25MM - OSTYK33112030
Order 'conn barrier strip 12pos 8.25mm - OSTYK33112030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33112030-ND.
CONN BARRIER STRIP 12POS 8.25MM - OSTYK40212030
Order 'conn barrier strip 12pos 8.25mm - OSTYK40212030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40212030-ND.
CONN BARRIER STRIP 12POS 8.25MM - OSTYK41212030
Order 'conn barrier strip 12pos 8.25mm - OSTYK41212030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41212030-ND.
CONN BARRIER STRIP 12POS 8.25MM - OSTYK41412030
Order 'conn barrier strip 12pos 8.25mm - OSTYK41412030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41412030-ND.
CONN BARRIER STRIP 12POS 8.25MM - OSTYK42112030
Order 'conn barrier strip 12pos 8.25mm - OSTYK42112030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42112030-ND.
CONN BARRIER STRIP 12POS 9.50MM - OSTYK44112030
Order 'conn barrier strip 12pos 9.50mm - OSTYK44112030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44112030-ND.
CONN BARRIER STRIP 12POS 9.50MM - OSTYK44212030
Order 'conn barrier strip 12pos 9.50mm - OSTYK44212030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44212030-ND.
CONN BARRIER STRIP 12POS 9.50MM - OSTYK50112030
Order 'conn barrier strip 12pos 9.50mm - OSTYK50112030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50112030-ND.
CONN BARRIER STRIP 12POS 9.50MM - OSTYK51012030
Order 'conn barrier strip 12pos 9.50mm - OSTYK51012030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51012030-ND.
CONN BARRIER STRIP 12POS 9.50MM - OSTYK51112030
Order 'conn barrier strip 12pos 9.50mm - OSTYK51112030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51112030-ND.
CONN BARRIER STRIP 12POS 9.50MM - OSTYK51412030
Order 'conn barrier strip 12pos 9.50mm - OSTYK51412030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51412030-ND.
Send this link via E-Mail
Help With This Screen