CONN BARRIER STRIP 11POS 6.35MM - OSTYK22211030 - Connectors
| Digi-Key Part Number | OSTYK22211030-ND |
50 |
1.51800 |
Extended Price
75.90 |
| Manufacturer Part Number | OSTYK22211030 | |||
| Description | CONN BARRIER STRIP 11POS 6.35MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK22211030 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 11 |
| Features | Barrier, 3 Sided |
| Current | 10A |
| Voltage | 250V |
| Gauge/AWG | 18-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK22211030 OSTYK22211030 |
OSTYK22211030 Specification Sheet
CONN BARRIER STRIP 11POS 6.35MM - OSTYK22211030 (OSTYK22211030-ND) - Connectors
Related parts Connectors :CONN BARRIER STRIP 11POS 6.35MM - OSTYK22211030
Order 'conn barrier strip 11pos 6.35mm - OSTYK22211030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK22211030-ND.
CONN BARRIER STRIP 11POS 6.35MM - OSTYK21111030
Order 'conn barrier strip 11pos 6.35mm - OSTYK21111030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21111030-ND.
CONN BARRIER STRIP 11POS 6.35MM - OSTYK22111030
Order 'conn barrier strip 11pos 6.35mm - OSTYK22111030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK22111030-ND.
CONN BARRIER STRIP 2POS 6.35MM - OSTYK21102030
Order 'conn barrier strip 2pos 6.35mm - OSTYK21102030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21102030-ND.
CONN BARRIER STRIP 3POS 6.35MM - OSTYK21103030
Order 'conn barrier strip 3pos 6.35mm - OSTYK21103030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21103030-ND.
CONN BARRIER STRIP 4POS 6.35MM - OSTYK21104030
Order 'conn barrier strip 4pos 6.35mm - OSTYK21104030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21104030-ND.
CONN BARRIER STRIP 5POS 6.35MM - OSTYK21105030
Order 'conn barrier strip 5pos 6.35mm - OSTYK21105030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21105030-ND.
CONN BARRIER STRIP 6POS 6.35MM - OSTYK21106030
Order 'conn barrier strip 6pos 6.35mm - OSTYK21106030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21106030-ND.
CONN BARRIER STRIP 7POS 6.35MM - OSTYK21107030
Order 'conn barrier strip 7pos 6.35mm - OSTYK21107030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21107030-ND.
CONN BARRIER STRIP 8POS 6.35MM - OSTYK21108030
Order 'conn barrier strip 8pos 6.35mm - OSTYK21108030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21108030-ND.
CONN BARRIER STRIP 9POS 6.35MM - OSTYK21109030
Order 'conn barrier strip 9pos 6.35mm - OSTYK21109030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21109030-ND.
CONN BARRIER STRIP 10POS 6.35MM - OSTYK21110030
Order 'conn barrier strip 10pos 6.35mm - OSTYK21110030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21110030-ND.
CONN BARRIER STRIP 12POS 6.35MM - OSTYK21112030
Order 'conn barrier strip 12pos 6.35mm - OSTYK21112030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK21112030-ND.
CONN BARRIER STRIP 2POS 6.35MM - OSTYK22102030
Order 'conn barrier strip 2pos 6.35mm - OSTYK22102030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK22102030-ND.
CONN BARRIER STRIP 3POS 6.35MM - OSTYK22103030
Order 'conn barrier strip 3pos 6.35mm - OSTYK22103030' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYK22103030-ND.
Send this link via E-Mail
Help With This Screen
