CONN BARRIER STRIP 8POS 6.35MM - OSTYK22108030
| Digi-Key Part Number | OSTYK22108030-ND |
50 |
1.58400 |
Extended Price
79.20 |
| Manufacturer Part Number | OSTYK22108030 | |||
| Description | CONN BARRIER STRIP 8POS 6.35MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK22108030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 18-22 AWG |
| Number of Circuits | 8 |
| Features | Barrier, 3 Sided |
| Current | 10A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK22108030 OSTYK22108030 |
OSTYK22108030 Specification Sheet
CONN BARRIER STRIP 8POS 6.35MM - OSTYK22108030 (OSTYK22108030-ND)
Related parts:CONN BARRIER STRIP 8POS 6.35MM - OSTYK22108030
Order 'conn barrier strip 8pos 6.35mm - OSTYK22108030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22108030-ND.
CONN BARRIER STRIP 8POS 6.35MM - OSTYK21108030
Order 'conn barrier strip 8pos 6.35mm - OSTYK21108030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21108030-ND.
CONN BARRIER STRIP 8POS 6.35MM - OSTYK22208030
Order 'conn barrier strip 8pos 6.35mm - OSTYK22208030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22208030-ND.
CONN BARRIER STRIP 8POS 8.25MM - OSTYK33108030
Order 'conn barrier strip 8pos 8.25mm - OSTYK33108030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33108030-ND.
CONN BARRIER STRIP 8POS 8.25MM - OSTYK33208030
Order 'conn barrier strip 8pos 8.25mm - OSTYK33208030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33208030-ND.
CONN BARRIER STRIP 8POS 8.25MM - OSTYK40208030
Order 'conn barrier strip 8pos 8.25mm - OSTYK40208030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40208030-ND.
CONN BARRIER STRIP 8POS 8.25MM - OSTYK41208030
Order 'conn barrier strip 8pos 8.25mm - OSTYK41208030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41208030-ND.
CONN BARRIER STRIP 8POS 8.25MM - OSTYK41408030
Order 'conn barrier strip 8pos 8.25mm - OSTYK41408030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41408030-ND.
CONN BARRIER STRIP 8POS 8.25MM - OSTYK42108030
Order 'conn barrier strip 8pos 8.25mm - OSTYK42108030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42108030-ND.
CONN BARRIER STRIP 8POS 9.50MM - OSTYK44108030
Order 'conn barrier strip 8pos 9.50mm - OSTYK44108030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44108030-ND.
CONN BARRIER STRIP 8POS 9.50MM - OSTYK44208030
Order 'conn barrier strip 8pos 9.50mm - OSTYK44208030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44208030-ND.
CONN BARRIER STRIP 8POS 9.50MM - OSTYK50108030
Order 'conn barrier strip 8pos 9.50mm - OSTYK50108030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50108030-ND.
CONN BARRIER STRIP 8POS 9.50MM - OSTYK51008030
Order 'conn barrier strip 8pos 9.50mm - OSTYK51008030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51008030-ND.
CONN BARRIER STRIP 8POS 9.50MM - OSTYK51108030
Order 'conn barrier strip 8pos 9.50mm - OSTYK51108030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51108030-ND.
CONN BARRIER STRIP 8POS 9.50MM - OSTYK51408030
Order 'conn barrier strip 8pos 9.50mm - OSTYK51408030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51408030-ND.
Send this link via E-Mail
Help With This Screen