CONN BARRIER STRIP 7POS 6.35MM - OSTYK22107030 - Connectors
| Digi-Key Part Number | OSTYK22107030-ND |
50 |
1.38600 |
Extended Price
69.30 |
| Manufacturer Part Number | OSTYK22107030 | |||
| Description | CONN BARRIER STRIP 7POS 6.35MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK22107030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 18-22 AWG |
| Number of Circuits | 7 |
| Features | Barrier, 3 Sided |
| Current | 10A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK22107030 OSTYK22107030 |
OSTYK22107030 Specification Sheet
CONN BARRIER STRIP 7POS 6.35MM - OSTYK22107030 (OSTYK22107030-ND) - Connectors
Related parts Connectors:CONN BARRIER STRIP 7POS 6.35MM - OSTYK22107030
Order 'conn barrier strip 7pos 6.35mm - OSTYK22107030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22107030-ND.
CONN BARRIER STRIP 7POS 6.35MM - OSTYK21107030
Order 'conn barrier strip 7pos 6.35mm - OSTYK21107030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21107030-ND.
CONN BARRIER STRIP 7POS 6.35MM - OSTYK22207030
Order 'conn barrier strip 7pos 6.35mm - OSTYK22207030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22207030-ND.
CONN BARRIER STRIP 7POS 8.25MM - OSTYK33107030
Order 'conn barrier strip 7pos 8.25mm - OSTYK33107030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33107030-ND.
CONN BARRIER STRIP 7POS 8.25MM - OSTYK33207030
Order 'conn barrier strip 7pos 8.25mm - OSTYK33207030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33207030-ND.
CONN BARRIER STRIP 7POS 8.25MM - OSTYK40207030
Order 'conn barrier strip 7pos 8.25mm - OSTYK40207030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40207030-ND.
CONN BARRIER STRIP 7POS 8.25MM - OSTYK41207030
Order 'conn barrier strip 7pos 8.25mm - OSTYK41207030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41207030-ND.
CONN BARRIER STRIP 7POS 8.25MM - OSTYK41407030
Order 'conn barrier strip 7pos 8.25mm - OSTYK41407030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41407030-ND.
CONN BARRIER STRIP 7POS 8.25MM - OSTYK42107030
Order 'conn barrier strip 7pos 8.25mm - OSTYK42107030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42107030-ND.
CONN BARRIER STRIP 7POS 9.50MM - OSTYK44107030
Order 'conn barrier strip 7pos 9.50mm - OSTYK44107030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44107030-ND.
CONN BARRIER STRIP 7POS 9.50MM - OSTYK44207030
Order 'conn barrier strip 7pos 9.50mm - OSTYK44207030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44207030-ND.
CONN BARRIER STRIP 7POS 9.50MM - OSTYK50107030
Order 'conn barrier strip 7pos 9.50mm - OSTYK50107030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50107030-ND.
CONN BARRIER STRIP 7POS 9.50MM - OSTYK51007030
Order 'conn barrier strip 7pos 9.50mm - OSTYK51007030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51007030-ND.
CONN BARRIER STRIP 7POS 9.50MM - OSTYK51107030
Order 'conn barrier strip 7pos 9.50mm - OSTYK51107030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51107030-ND.
CONN BARRIER STRIP 7POS 9.50MM - OSTYK51407030
Order 'conn barrier strip 7pos 9.50mm - OSTYK51407030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51407030-ND.
Send this link via E-Mail
Help With This Screen