CONN BARRIER STRIP 4POS 6.35MM - OSTYK22104030
| Digi-Key Part Number | OSTYK22104030-ND |
100 |
.79200 |
Extended Price
79.20 |
| Manufacturer Part Number | OSTYK22104030 | |||
| Description | CONN BARRIER STRIP 4POS 6.35MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK22104030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 18-22 AWG |
| Number of Circuits | 4 |
| Features | Barrier, 3 Sided |
| Current | 10A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK22104030 OSTYK22104030 |
OSTYK22104030 Specification Sheet
CONN BARRIER STRIP 4POS 6.35MM - OSTYK22104030 (OSTYK22104030-ND)
Related parts:CONN BARRIER STRIP 4POS 6.35MM - OSTYK22104030
Order 'conn barrier strip 4pos 6.35mm - OSTYK22104030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22104030-ND.
CONN BARRIER STRIP 4POS 6.35MM - OSTYK21104030
Order 'conn barrier strip 4pos 6.35mm - OSTYK21104030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21104030-ND.
CONN BARRIER STRIP 4POS 6.35MM - OSTYK22204030
Order 'conn barrier strip 4pos 6.35mm - OSTYK22204030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22204030-ND.
CONN BARRIER STRIP 4POS 8.25MM - OSTYK33104030
Order 'conn barrier strip 4pos 8.25mm - OSTYK33104030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33104030-ND.
CONN BARRIER STRIP 4POS 8.25MM - OSTYK33204030
Order 'conn barrier strip 4pos 8.25mm - OSTYK33204030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33204030-ND.
CONN BARRIER STRIP 4POS 8.25MM - OSTYK40204030
Order 'conn barrier strip 4pos 8.25mm - OSTYK40204030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40204030-ND.
CONN BARRIER STRIP 4POS 8.25MM - OSTYK41204030
Order 'conn barrier strip 4pos 8.25mm - OSTYK41204030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41204030-ND.
CONN BARRIER STRIP 4POS 8.25MM - OSTYK41404030
Order 'conn barrier strip 4pos 8.25mm - OSTYK41404030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41404030-ND.
CONN BARRIER STRIP 4POS 8.25MM - OSTYK42104030
Order 'conn barrier strip 4pos 8.25mm - OSTYK42104030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42104030-ND.
CONN BARRIER STRIP 4POS 9.50MM - OSTYK44104030
Order 'conn barrier strip 4pos 9.50mm - OSTYK44104030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44104030-ND.
CONN BARRIER STRIP 4POS 9.50MM - OSTYK44204030
Order 'conn barrier strip 4pos 9.50mm - OSTYK44204030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44204030-ND.
CONN BARRIER STRIP 4POS 9.50MM - OSTYK50104030
Order 'conn barrier strip 4pos 9.50mm - OSTYK50104030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50104030-ND.
CONN BARRIER STRIP 4POS 9.50MM - OSTYK51004030
Order 'conn barrier strip 4pos 9.50mm - OSTYK51004030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51004030-ND.
CONN BARRIER STRIP 4POS 9.50MM - OSTYK51104030
Order 'conn barrier strip 4pos 9.50mm - OSTYK51104030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51104030-ND.
CONN BARRIER STRIP 4POS 9.50MM - OSTYK51404030
Order 'conn barrier strip 4pos 9.50mm - OSTYK51404030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51404030-ND.
Send this link via E-Mail
Help With This Screen