CONN BARRIER STRIP 3POS 6.35MM - OSTYK22103030
| Digi-Key Part Number | OSTYK22103030-ND |
100 |
.59400 |
Extended Price
59.40 |
| Manufacturer Part Number | OSTYK22103030 | |||
| Description | CONN BARRIER STRIP 3POS 6.35MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTYK22103030 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Series | OSTYK |
| Terminal Block Type | Barrier Block |
| Wire Size | 18-22 AWG |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided |
| Current | 10A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTYK22103030 OSTYK22103030 |
OSTYK22103030 Specification Sheet
CONN BARRIER STRIP 3POS 6.35MM - OSTYK22103030 (OSTYK22103030-ND)
Related parts:CONN BARRIER STRIP 3POS 6.35MM - OSTYK22103030
Order 'conn barrier strip 3pos 6.35mm - OSTYK22103030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22103030-ND.
CONN BARRIER STRIP 3POS 6.35MM - OSTYK21103030
Order 'conn barrier strip 3pos 6.35mm - OSTYK21103030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK21103030-ND.
CONN BARRIER STRIP 3POS 6.35MM - OSTYK22203030
Order 'conn barrier strip 3pos 6.35mm - OSTYK22203030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK22203030-ND.
CONN BARRIER STRIP 3POS 8.25MM - OSTYK33103030
Order 'conn barrier strip 3pos 8.25mm - OSTYK33103030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33103030-ND.
CONN BARRIER STRIP 3POS 8.25MM - OSTYK33203030
Order 'conn barrier strip 3pos 8.25mm - OSTYK33203030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK33203030-ND.
CONN BARRIER STRIP 3POS 8.25MM - OSTYK40203030
Order 'conn barrier strip 3pos 8.25mm - OSTYK40203030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK40203030-ND.
CONN BARRIER STRIP 3POS 8.25MM - OSTYK41203030
Order 'conn barrier strip 3pos 8.25mm - OSTYK41203030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41203030-ND.
CONN BARRIER STRIP 3POS 8.25MM - OSTYK41403030
Order 'conn barrier strip 3pos 8.25mm - OSTYK41403030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK41403030-ND.
CONN BARRIER STRIP 3POS 8.25MM - OSTYK42103030
Order 'conn barrier strip 3pos 8.25mm - OSTYK42103030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK42103030-ND.
CONN BARRIER STRIP 3POS 9.50MM - OSTYK44103030
Order 'conn barrier strip 3pos 9.50mm - OSTYK44103030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44103030-ND.
CONN BARRIER STRIP 3POS 9.50MM - OSTYK44203030
Order 'conn barrier strip 3pos 9.50mm - OSTYK44203030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK44203030-ND.
CONN BARRIER STRIP 3POS 9.50MM - OSTYK50103030
Order 'conn barrier strip 3pos 9.50mm - OSTYK50103030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK50103030-ND.
CONN BARRIER STRIP 3POS 9.50MM - OSTYK51003030
Order 'conn barrier strip 3pos 9.50mm - OSTYK51003030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51003030-ND.
CONN BARRIER STRIP 3POS 9.50MM - OSTYK51103030
Order 'conn barrier strip 3pos 9.50mm - OSTYK51103030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51103030-ND.
CONN BARRIER STRIP 3POS 9.50MM - OSTYK51403030
Order 'conn barrier strip 3pos 9.50mm - OSTYK51403030' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYK51403030-ND.
Send this link via E-Mail
Help With This Screen