IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M
| Digi-Key Part Number | A3AKA-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
10.99000 8.94900 6.59390 5.69112 5.29864 4.56860 4.31740 4.17611 |
Extended Price
10.99 89.49 659.39 1422.78 2649.32 4568.60 10793.50 20880.55 |
| Manufacturer Part Number | A3AKA-1618M | |||
| Description | IDC CABLE-ASN16A/ AE16M / APK16A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AKA-1618M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 1618M A3AKA1618M |
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M (A3AKA-1618M-ND)
Related parts :IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1618M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1606M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1606M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1636M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1636M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1618M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1618M-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1606G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1606G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1618G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1618G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1636G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1636G-ND.
IDC CABLE- ASN16A/ AE16M / X - A1AXA-1636M
Order 'idc cable- asn16a/ ae16m / x - A1AXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1636M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1636M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1636M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1618M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1618M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1618M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1618M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1618M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1618M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1618M-ND.
IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1618M
Order 'idc cable- ass16a/ ae16m / ass16 - A3BBA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1618M-ND.
Send this link via E-Mail
Help With This Screen