Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK035250
CONN HEADER 3PS 5.08MM 45DEG PCB - OSTVK035250
| Digi-Key Part Number | OSTVK035250-ND |
100 |
.87600 |
Extended Price
87.60 |
| Manufacturer Part Number | OSTVK035250 | |||
| Description | CONN HEADER 3PS 5.08MM 45DEG PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTVK035250 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | 45° (135°) Angle with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTVK035250 OSTVK035250 |
OSTVK035250 Specification Sheet
CONN HEADER 3PS 5.08MM 45DEG PCB - OSTVK035250 (OSTVK035250-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK035250Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK035250
Order 'conn header 3ps 5.08mm 45deg pcb - OSTVK035250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK035250-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK035150
Order 'conn header 3ps 5.08mm 45deg pcb - OSTVK035150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK035150-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK025150
Order 'conn header 2ps 5.08mm 45deg pcb - OSTVK025150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK025150-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK025250
Order 'conn header 2ps 5.08mm 45deg pcb - OSTVK025250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK025250-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK045150
Order 'conn header 4ps 5.08mm 45deg pcb - OSTVK045150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK045150-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK045250
Order 'conn header 4ps 5.08mm 45deg pcb - OSTVK045250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK045250-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK055150
Order 'conn header 5ps 5.08mm 45deg pcb - OSTVK055150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK055150-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK055250
Order 'conn header 5ps 5.08mm 45deg pcb - OSTVK055250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK055250-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK065150
Order 'conn header 6ps 5.08mm 45deg pcb - OSTVK065150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK065150-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK065250
Order 'conn header 6ps 5.08mm 45deg pcb - OSTVK065250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK065250-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK075150
Order 'conn header 7ps 5.08mm 45deg pcb - OSTVK075150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK075150-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK075250
Order 'conn header 7ps 5.08mm 45deg pcb - OSTVK075250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK075250-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK085150
Order 'conn header 8ps 5.08mm 45deg pcb - OSTVK085150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK085150-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK085250
Order 'conn header 8ps 5.08mm 45deg pcb - OSTVK085250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK085250-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTVK095150
Order 'conn header 9ps 5.08mm 45deg pcb - OSTVK095150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVK095150-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTVK035250
Send this link via E-Mail
Help With This Screen
