CONN TERM BLOCK 7.62MM 11POS PCB - OSTVJ116151 - Connectors
| Digi-Key Part Number | OSTVJ116151-ND |
50 |
2.42000 |
Extended Price
121.00 |
| Manufacturer Part Number | OSTVJ116151 | |||
| Description | CONN TERM BLOCK 7.62MM 11POS PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTVJ116151 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 11 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | OSTVJ |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTVJ116151 OSTVJ116151 |
OSTVJ116151 Specification Sheet
CONN TERM BLOCK 7.62MM 11POS PCB - OSTVJ116151 (OSTVJ116151-ND) - Connectors
Related parts Connectors:TERM BLOCK PLUG 5MM 11POS PCB - ED950/11
Order 'term block plug 5mm 11pos pcb - ED950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1710-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ950/11
Order 'term block plug 5.08mm 11pos pcb - EDZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1726-ND.
TERM BLOCK PLUG 7.62MM 11POS PCB - EDZ960/11
Order 'term block plug 7.62mm 11pos pcb - EDZ960/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1742-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1100/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1100/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1755-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1110/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1110/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1768-ND.
TERM BLOCK HDR 5.08MM 11POS PCB - EDSTLZ950/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ950/11' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1826-ND.
TERM BLOCK HDR 5.08MM 11POS PCB - EDSTLZ955/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ955/11' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1858-ND.
TERM BLOCK HDR 7.62MM 11POS PCB - EDSTLZ960/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ960/11' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1874-ND.
TERM BLOCK HDR 7.62MM 11POS PCB - EDSTLZ965/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ965/11' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1887-ND.
TERM BLOCK HDR 5.08MM 11POS PCB - EDSTLZ990/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ990/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1916-ND.
TERM BLOCK HDR 3.81MM 11POS PCB - EDSTLZ1550/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1550/11' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1943-ND.
TERM BLOCK HDR 3.81MM 11POS PCB - EDSTLZ1555/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1555/11' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1956-ND.
TERM BLOCK PLUG 3.81MM 11POS PCB - EDZ1550/11
Order 'term block plug 3.81mm 11pos pcb - EDZ1550/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1969-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1200/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1200/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1992-ND.
TERM BLOCK PLUG 5MM 11POS PCB - ED950/11BK
Order 'term block plug 5mm 11pos pcb - ED950/11BK' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED950/11BK-ND.
Send this link via E-Mail
Help With This Screen