CONN TERM BLK PLUG 12POS 5.00MM - OSTTS12715A - Connectors
| Digi-Key Part Number | OSTTS12715A-ND |
50 |
2.78400 |
Extended Price
139.20 |
| Manufacturer Part Number | OSTTS12715A | |||
| Description | CONN TERM BLK PLUG 12POS 5.00MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTTS12715A |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 12 |
| Wire Size | 12-24 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | OSTTS |
| Features | Retention Latches (Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTTS12715A OSTTS12715A |
OSTTS12715A Specification Sheet
CONN TERM BLK PLUG 12POS 5.00MM - OSTTS12715A (OSTTS12715A-ND) - Connectors
Related parts Connectors :CONN TERM BLK PLUG 12POS 5.00MM - OSTTS12715A
Order 'conn term blk plug 12pos 5.00mm - OSTTS12715A' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS12715A-ND.
CONN TERM BLK PLUG 12POS 7.62MM - OSTTJ120150
Order 'conn term blk plug 12pos 7.62mm - OSTTJ120150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ120150-ND.
CONN TERM BLK PLUG 12POS 7.62MM - OSTTJ120152
Order 'conn term blk plug 12pos 7.62mm - OSTTJ120152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ120152-ND.
CONN TERM BLK PLUG 12POS 3.5MM - OSTTJ1211520
Order 'conn term blk plug 12pos 3.5mm - OSTTJ1211520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ1211520-ND.
CONN TERM BLK PLUG 12POS 3.5MM - OSTTJ1211530
Order 'conn term blk plug 12pos 3.5mm - OSTTJ1211530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ1211530-ND.
CONN TERM BLK PLUG 12POS 3.81MM - OSTTJ1231520
Order 'conn term blk plug 12pos 3.81mm - OSTTJ1231520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ1231520-ND.
CONN TERM BLK PLUG 12POS 3.81MM - OSTTJ1231530
Order 'conn term blk plug 12pos 3.81mm - OSTTJ1231530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ1231530-ND.
CONN TERM BLK PLUG 12POS 5.08MM - OSTTJ125152
Order 'conn term blk plug 12pos 5.08mm - OSTTJ125152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ125152-ND.
CONN TERM BLK PLUG 12POS 5.08MM - OSTTJ125153
Order 'conn term blk plug 12pos 5.08mm - OSTTJ125153' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ125153-ND.
CONN TERM BLK PLUG 12POS 5.00MM - OSTTJ127150
Order 'conn term blk plug 12pos 5.00mm - OSTTJ127150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ127150-ND.
CONN TERM BLK PLUG 12POS 5.00MM - OSTTJ127152
Order 'conn term blk plug 12pos 5.00mm - OSTTJ127152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ127152-ND.
CONN TERM BLK PLUG 12POS 3.5MM - OSTTS12115A
Order 'conn term blk plug 12pos 3.5mm - OSTTS12115A' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS12115A-ND.
CONN TERM BLK PLUG 12POS 3.5MM - OSTTS12115B
Order 'conn term blk plug 12pos 3.5mm - OSTTS12115B' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS12115B-ND.
CONN TERM BLK PLUG 12POS 3.5MM - OSTTS12115C
Order 'conn term blk plug 12pos 3.5mm - OSTTS12115C' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS12115C-ND.
CONN TERM BLK PLUG 12POS 3.5MM - OSTTS12115D
Order 'conn term blk plug 12pos 3.5mm - OSTTS12115D' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS12115D-ND.
Send this link via E-Mail
Help With This Screen