Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTS08315D
CONN TERM BLK PLUG 8POS 3.81MM - OSTTS08315D - Connectors
| Digi-Key Part Number | OSTTS08315D-ND |
50 |
2.56000 |
Extended Price
128.00 |
| Manufacturer Part Number | OSTTS08315D | |||
| Description | CONN TERM BLK PLUG 8POS 3.81MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTTS08315D |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTTS08315D OSTTS08315D |
OSTTS08315D Specification Sheet
CONN TERM BLK PLUG 8POS 3.81MM - OSTTS08315D (OSTTS08315D-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTS08315DTerminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTS08315D
Order 'conn term blk plug 8pos 3.81mm - OSTTS08315D' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS08315D-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTJ0831520
Order 'conn term blk plug 8pos 3.81mm - OSTTJ0831520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0831520-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTJ0831530
Order 'conn term blk plug 8pos 3.81mm - OSTTJ0831530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0831530-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTS08315A
Order 'conn term blk plug 8pos 3.81mm - OSTTS08315A' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS08315A-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTS08315B
Order 'conn term blk plug 8pos 3.81mm - OSTTS08315B' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS08315B-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTS08315C
Order 'conn term blk plug 8pos 3.81mm - OSTTS08315C' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS08315C-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTJ0231520
Order 'conn term blk plug 2pos 3.81mm - OSTTJ0231520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0231520-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTJ0331520
Order 'conn term blk plug 3pos 3.81mm - OSTTJ0331520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0331520-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTJ0331530
Order 'conn term blk plug 3pos 3.81mm - OSTTJ0331530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0331530-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Flange OSTTJ0431520
Order 'conn term blk plug 4pos 3.81mm - OSTTJ0431520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0431520-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTJ0531520
Order 'conn term blk plug 5pos 3.81mm - OSTTJ0531520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0531520-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTJ0531530
Order 'conn term blk plug 5pos 3.81mm - OSTTJ0531530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0531530-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTJ0631520
Order 'conn term blk plug 6pos 3.81mm - OSTTJ0631520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0631520-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTJ0631530
Order 'conn term blk plug 6pos 3.81mm - OSTTJ0631530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0631530-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTJ0731520
Order 'conn term blk plug 7pos 3.81mm - OSTTJ0731520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0731520-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange OSTTS08315D
Send this link via E-Mail
Help With This Screen
