CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115B
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTS05115B
| Digi-Key Part Number | OSTTS05115B-ND |
50 |
1.25000 |
Extended Price
62.50 |
| Manufacturer Part Number | OSTTS05115B | |||
| Description | CONN TERM BLK PLUG 5POS 3.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTTS05115B |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTTS05115B OSTTS05115B |
OSTTS05115B Specification Sheet
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115B (OSTTS05115B-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTS05115BCONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115B
Order 'conn term blk plug 5pos 3.5mm - OSTTS05115B' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS05115B-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTJ0511520
Order 'conn term blk plug 5pos 3.5mm - OSTTJ0511520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0511520-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTJ0511530
Order 'conn term blk plug 5pos 3.5mm - OSTTJ0511530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0511530-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115A
Order 'conn term blk plug 5pos 3.5mm - OSTTS05115A' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS05115A-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115C
Order 'conn term blk plug 5pos 3.5mm - OSTTS05115C' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS05115C-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115D
Order 'conn term blk plug 5pos 3.5mm - OSTTS05115D' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS05115D-ND.
CONN TERM BLK PLUG 2POS 3.5MM - OSTTJ0211520
Order 'conn term blk plug 2pos 3.5mm - OSTTJ0211520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0211520-ND.
CONN TERM BLK PLUG 2POS 3.5MM - OSTTJ0211530
Order 'conn term blk plug 2pos 3.5mm - OSTTJ0211530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0211530-ND.
CONN TERM BLK PLUG 3POS 3.5MM - OSTTJ0311520
Order 'conn term blk plug 3pos 3.5mm - OSTTJ0311520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0311520-ND.
CONN TERM BLK PLUG 4POS 3.5MM - OSTTJ0411520
Order 'conn term blk plug 4pos 3.5mm - OSTTJ0411520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0411520-ND.
CONN TERM BLK PLUG 4POS 3.5MM - OSTTJ0411530
Order 'conn term blk plug 4pos 3.5mm - OSTTJ0411530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0411530-ND.
CONN TERM BLK PLUG 5POS 7.62MM - OSTTJ050150
Order 'conn term blk plug 5pos 7.62mm - OSTTJ050150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ050150-ND.
CONN TERM BLK PLUG 5POS 7.62MM - OSTTJ050152
Order 'conn term blk plug 5pos 7.62mm - OSTTJ050152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ050152-ND.
CONN TERM BLK PLUG 5POS 3.81MM - OSTTJ0531520
Order 'conn term blk plug 5pos 3.81mm - OSTTJ0531520' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0531520-ND.
CONN TERM BLK PLUG 5POS 3.81MM - OSTTJ0531530
Order 'conn term blk plug 5pos 3.81mm - OSTTJ0531530' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ0531530-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - OSTTS05115B
Send this link via E-Mail
Help With This Screen
