CONN TERM BLK PLUG 3POS 5.08MM - OSTTJ035153 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) OSTTJ035153
| Digi-Key Part Number | OSTTJ035153-ND |
100 |
.72000 |
Extended Price
72.00 |
| Manufacturer Part Number | OSTTJ035153 | |||
| Description | CONN TERM BLK PLUG 3POS 5.08MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTTJ035153 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | 14-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTTJ035153 OSTTJ035153 |
OSTTJ035153 Specification Sheet
CONN TERM BLK PLUG 3POS 5.08MM - OSTTJ035153 (OSTTJ035153-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) OSTTJ035153CONN TERM BLK PLUG 3POS 5.08MM - OSTTJ035153
Order 'conn term blk plug 3pos 5.08mm - OSTTJ035153' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ035153-ND.
CONN TERM BLK PLUG 3POS 5.08MM - OSTTJ035152
Order 'conn term blk plug 3pos 5.08mm - OSTTJ035152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ035152-ND.
CONN TERM BLK PLUG 3POS 5.08MM - OSTTS03515A
Order 'conn term blk plug 3pos 5.08mm - OSTTS03515A' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS03515A-ND.
CONN TERM BLK PLUG 3POS 5.08MM - OSTTS03515B
Order 'conn term blk plug 3pos 5.08mm - OSTTS03515B' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS03515B-ND.
CONN TERM BLK PLUG 3POS 5.08MM - OSTTS03515C
Order 'conn term blk plug 3pos 5.08mm - OSTTS03515C' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS03515C-ND.
CONN TERM BLK PLUG 3POS 5.08MM - OSTTS03515D
Order 'conn term blk plug 3pos 5.08mm - OSTTS03515D' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTS03515D-ND.
CONN TERM BLK PLUG 2POS 5.08MM - OSTTJ025152
Order 'conn term blk plug 2pos 5.08mm - OSTTJ025152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ025152-ND.
CONN TERM BLK PLUG 2POS 5.08MM - OSTTJ025153
Order 'conn term blk plug 2pos 5.08mm - OSTTJ025153' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ025153-ND.
CONN TERM BLK PLUG 4POS 5.08MM - OSTTJ045152
Order 'conn term blk plug 4pos 5.08mm - OSTTJ045152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ045152-ND.
CONN TERM BLK PLUG 4POS 5.08MM - OSTTJ045153
Order 'conn term blk plug 4pos 5.08mm - OSTTJ045153' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ045153-ND.
CONN TERM BLK PLUG 5POS 5.08MM - OSTTJ055152
Order 'conn term blk plug 5pos 5.08mm - OSTTJ055152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ055152-ND.
CONN TERM BLK PLUG 5POS 5.08MM - OSTTJ055153
Order 'conn term blk plug 5pos 5.08mm - OSTTJ055153' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ055153-ND.
CONN TERM BLK PLUG 6POS 5.08MM - OSTTJ065152
Order 'conn term blk plug 6pos 5.08mm - OSTTJ065152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ065152-ND.
CONN TERM BLK PLUG 6POS 5.08MM - OSTTJ065153
Order 'conn term blk plug 6pos 5.08mm - OSTTJ065153' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ065153-ND.
CONN TERM BLK PLUG 7POS 5.08MM - OSTTJ075152
Order 'conn term blk plug 7pos 5.08mm - OSTTJ075152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ075152-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) OSTTJ035153
Send this link via E-Mail
Help With This Screen
