CONN TERM BLOCK PLUG 3.5MM 9POS - OSTTH092150 - Connectors
| Digi-Key Part Number | OSTTH092150-ND |
50 |
1.35000 |
Extended Price
67.50 |
| Manufacturer Part Number | OSTTH092150 | |||
| Description | CONN TERM BLOCK PLUG 3.5MM 9POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTTH092150 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Plug for Unshrouded Header |
| Number of Positions | 9 |
| Wire Size | 16-28 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | OSTTH |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTTH092150 OSTTH092150 |
OSTTH092150 Specification Sheet
CONN TERM BLOCK PLUG 3.5MM 9POS - OSTTH092150 (OSTTH092150-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK PLUG 3.5MM 9POS - OSTTH092150
Order 'conn term block plug 3.5mm 9pos - OSTTH092150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH092150-ND.
CONN TERM BLOCK PLUG 3.5MM 2POS - OSTTH022150
Order 'conn term block plug 3.5mm 2pos - OSTTH022150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH022150-ND.
CONN TERM BLOCK PLUG 3.5MM 3POS - OSTTH032150
Order 'conn term block plug 3.5mm 3pos - OSTTH032150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH032150-ND.
CONN TERM BLOCK PLUG 3.5MM 4POS - OSTTH042150
Order 'conn term block plug 3.5mm 4pos - OSTTH042150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH042150-ND.
CONN TERM BLOCK PLUG 3.5MM 5POS - OSTTH052150
Order 'conn term block plug 3.5mm 5pos - OSTTH052150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH052150-ND.
CONN TERM BLOCK PLUG 3.5MM 6POS - OSTTH062150
Order 'conn term block plug 3.5mm 6pos - OSTTH062150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH062150-ND.
CONN TERM BLOCK PLUG 3.5MM 7POS - OSTTH072150
Order 'conn term block plug 3.5mm 7pos - OSTTH072150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH072150-ND.
CONN TERM BLOCK PLUG 3.5MM 8POS - OSTTH082150
Order 'conn term block plug 3.5mm 8pos - OSTTH082150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH082150-ND.
CONN TERM BLOCK PLUG 3.5MM 10POS - OSTTH102150
Order 'conn term block plug 3.5mm 10pos - OSTTH102150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH102150-ND.
CONN TERM BLOCK PLUG 3.5MM 11POS - OSTTH112150
Order 'conn term block plug 3.5mm 11pos - OSTTH112150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH112150-ND.
CONN TERM BLOCK PLUG 3.5MM 12POS - OSTTH122150
Order 'conn term block plug 3.5mm 12pos - OSTTH122150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH122150-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
Order 'conn term block plug 2pos 5mm - 1754449' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
Order 'conn term block plug 3pos 5mm - 1754465' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
Order 'conn term block plug 4pos 5mm - 1754481' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5MM - 1754504
Order 'conn term block plug 5pos 5mm - 1754504' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1003-ND.
Send this link via E-Mail
Help With This Screen