CONN TERM BLOCK 5.08MM 8POS PCB - OSTTG085160B - Connectors
| Digi-Key Part Number | OSTTG085160B-ND |
50 |
1.16800 |
Extended Price
58.40 |
| Manufacturer Part Number | OSTTG085160B | |||
| Description | CONN TERM BLOCK 5.08MM 8POS PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTTG085160B |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 8 |
| Wire Size | 12-24 AWG |
| Color | Blue |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | OSTTG |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Angle, Undefined |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTTG085160B OSTTG085160B |
OSTTG085160B Specification Sheet
CONN TERM BLOCK 5.08MM 8POS PCB - OSTTG085160B (OSTTG085160B-ND) - Connectors
Related parts Connectors:TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ950/8
Order 'term block plug 5.08mm 8pos pcb - EDZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1723-ND.
TERM BLOCK PLUG 7.62MM 8POS PCB - EDZ960/8
Order 'term block plug 7.62mm 8pos pcb - EDZ960/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1739-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ1100/8
Order 'term block plug 5.08mm 8pos pcb - EDZ1100/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1752-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ1110/8
Order 'term block plug 5.08mm 8pos pcb - EDZ1110/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1765-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ950/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ950/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1823-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ955/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ955/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1855-ND.
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ960/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ960/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1871-ND.
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ965/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ965/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1884-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ990/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ990/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1913-ND.
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1550/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1550/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1940-ND.
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1555/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1555/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1953-ND.
TERM BLOCK PLUG 3.81MM 8POS PCB - EDZ1550/8
Order 'term block plug 3.81mm 8pos pcb - EDZ1550/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1966-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ1200/8
Order 'term block plug 5.08mm 8pos pcb - EDZ1200/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1989-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ951/8
Order 'term block plug 5.08mm 8pos pcb - EDZ951/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2415-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ951/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ951/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2433-ND.
Send this link via E-Mail
Help With This Screen