Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ160551
CONN HEADER 16POS 7.62MM R/A PCB - OSTOQ160551 - Connectors
| Digi-Key Part Number | OSTOQ160551-ND |
50 |
3.10400 |
Extended Price
155.20 |
| Manufacturer Part Number | OSTOQ160551 | |||
| Description | CONN HEADER 16POS 7.62MM R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTOQ160551 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTOQ160551 OSTOQ160551 |
OSTOQ160551 Specification Sheet
CONN HEADER 16POS 7.62MM R/A PCB - OSTOQ160551 (OSTOQ160551-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ160551Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ160551
Order 'conn header 16pos 7.62mm r/a pcb - OSTOQ160551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ160551-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ160151
Order 'conn header 16pos 7.62mm r/a pcb - OSTOQ160151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ160151-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ020151
Order 'conn header 2pos 7.62mm r/a pcb - OSTOQ020151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ020151-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ020551
Order 'conn header 2pos 7.62mm r/a pcb - OSTOQ020551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ020551-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ030151
Order 'conn header 3pos 7.62mm r/a pcb - OSTOQ030151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ030151-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ030551
Order 'conn header 3pos 7.62mm r/a pcb - OSTOQ030551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ030551-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ040151
Order 'conn header 4pos 7.62mm r/a pcb - OSTOQ040151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ040151-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ040551
Order 'conn header 4pos 7.62mm r/a pcb - OSTOQ040551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ040551-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ050151
Order 'conn header 5pos 7.62mm r/a pcb - OSTOQ050151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ050151-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ050551
Order 'conn header 5pos 7.62mm r/a pcb - OSTOQ050551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ050551-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ060151
Order 'conn header 6pos 7.62mm r/a pcb - OSTOQ060151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ060151-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ060551
Order 'conn header 6pos 7.62mm r/a pcb - OSTOQ060551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ060551-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ070151
Order 'conn header 7pos 7.62mm r/a pcb - OSTOQ070151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ070151-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ070551
Order 'conn header 7pos 7.62mm r/a pcb - OSTOQ070551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ070551-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ080151
Order 'conn header 8pos 7.62mm r/a pcb - OSTOQ080151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ080151-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ160551
Send this link via E-Mail
Help With This Screen
