CONN HEADER 8POS 5.08MM R/A PCB - OSTOQ085451
| Digi-Key Part Number | OSTOQ085451-ND |
150 |
.48000 |
Extended Price
72.00 |
| Manufacturer Part Number | OSTOQ085451 | |||
| Description | CONN HEADER 8POS 5.08MM R/A PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTOQ085451 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 8 |
| Wire Size | - |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | OSTOQ |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTOQ085451 OSTOQ085451 |
OSTOQ085451 Specification Sheet
CONN HEADER 8POS 5.08MM R/A PCB - OSTOQ085451 (OSTOQ085451-ND)
Related parts:CONN HEADER 8POS 5.08MM R/A PCB - OSTOQ085451
Order 'conn header 8pos 5.08mm r/a pcb - OSTOQ085451' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ085451-ND.
CONN HEADER 8POS 7.62MM VERT PCB - OSTOQ080150
Order 'conn header 8pos 7.62mm vert pcb - OSTOQ080150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ080150-ND.
CONN HEADER 8POS 7.62MM R/A PCB - OSTOQ080151
Order 'conn header 8pos 7.62mm r/a pcb - OSTOQ080151' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ080151-ND.
CONN HEADER 8POS 7.62MM VERT PCB - OSTOQ080550
Order 'conn header 8pos 7.62mm vert pcb - OSTOQ080550' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ080550-ND.
CONN HEADER 8POS 7.62MM R/A PCB - OSTOQ080551
Order 'conn header 8pos 7.62mm r/a pcb - OSTOQ080551' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ080551-ND.
CONN HEADER 8POS 3.5MM VERT PCB - OSTOQ081250
Order 'conn header 8pos 3.5mm vert pcb - OSTOQ081250' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ081250-ND.
CONN HEADER 8POS 3.5MM R/A PCB - OSTOQ081251
Order 'conn header 8pos 3.5mm r/a pcb - OSTOQ081251' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ081251-ND.
CONN HEADER 8POS 3.5MM VERT PCB - OSTOQ081550
Order 'conn header 8pos 3.5mm vert pcb - OSTOQ081550' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ081550-ND.
CONN HEADER 8POS 3.5MM R/A PCB - OSTOQ081551
Order 'conn header 8pos 3.5mm r/a pcb - OSTOQ081551' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ081551-ND.
CONN HEADER 8POS 3.81MM STR PCB - OSTOQ083250
Order 'conn header 8pos 3.81mm str pcb - OSTOQ083250' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ083250-ND.
CONN HEADER 8POS 3.81MM R/A PCB - OSTOQ083251
Order 'conn header 8pos 3.81mm r/a pcb - OSTOQ083251' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ083251-ND.
CONN HEADER 8POS 3.81MM VERT PCB - OSTOQ083550
Order 'conn header 8pos 3.81mm vert pcb - OSTOQ083550' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ083550-ND.
CONN HEADER 8POS 3.81MM R/A PCB - OSTOQ083551
Order 'conn header 8pos 3.81mm r/a pcb - OSTOQ083551' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ083551-ND.
CONN HEADER 8POS 5.08MM VERT PCB - OSTOQ085450
Order 'conn header 8pos 5.08mm vert pcb - OSTOQ085450' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ085450-ND.
CONN HEADER 8POS 5.08MM VERT PCB - OSTOQ085550
Order 'conn header 8pos 5.08mm vert pcb - OSTOQ085550' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ085550-ND.
Send this link via E-Mail
Help With This Screen