CONN HEADER 7POS 3.5MM VERT PCB - OSTOQ071550 - Connectors
| Digi-Key Part Number | OSTOQ071550-ND |
50 |
1.54000 |
Extended Price
77.00 |
| Manufacturer Part Number | OSTOQ071550 | |||
| Description | CONN HEADER 7POS 3.5MM VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTOQ071550 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTOQ071550 OSTOQ071550 |
OSTOQ071550 Specification Sheet
CONN HEADER 7POS 3.5MM VERT PCB - OSTOQ071550 (OSTOQ071550-ND) - Connectors
Related parts Connectors :CONN HEADER 7POS 3.5MM VERT PCB - OSTOQ071550
Order 'conn header 7pos 3.5mm vert pcb - OSTOQ071550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ071550-ND.
CONN HEADER 7POS 3.5MM VERT PCB - OSTOQ071250
Order 'conn header 7pos 3.5mm vert pcb - OSTOQ071250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ071250-ND.
CONN HEADER 2POS 3.5MM VERT PCB - OSTOQ021250
Order 'conn header 2pos 3.5mm vert pcb - OSTOQ021250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ021250-ND.
CONN HEADER 2POS 3.5MM VERT PCB - OSTOQ021550
Order 'conn header 2pos 3.5mm vert pcb - OSTOQ021550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ021550-ND.
CONN HEADER 3POS 3.5MM VERT PCB - OSTOQ031250
Order 'conn header 3pos 3.5mm vert pcb - OSTOQ031250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ031250-ND.
CONN HEADER 3POS 3.5MM VERT PCB - OSTOQ031550
Order 'conn header 3pos 3.5mm vert pcb - OSTOQ031550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ031550-ND.
CONN HEADER 4POS 3.5MM VERT PCB - OSTOQ041250
Order 'conn header 4pos 3.5mm vert pcb - OSTOQ041250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ041250-ND.
CONN HEADER 4POS 3.5MM VERT PCB - OSTOQ041550
Order 'conn header 4pos 3.5mm vert pcb - OSTOQ041550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ041550-ND.
CONN HEADER 5POS 3.5MM VERT PCB - OSTOQ051250
Order 'conn header 5pos 3.5mm vert pcb - OSTOQ051250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ051250-ND.
CONN HEADER 5POS 3.5MM VERT PCB - OSTOQ051550
Order 'conn header 5pos 3.5mm vert pcb - OSTOQ051550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ051550-ND.
CONN HEADER 6POS 3.5MM VERT PCB - OSTOQ061250
Order 'conn header 6pos 3.5mm vert pcb - OSTOQ061250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ061250-ND.
CONN HEADER 6POS 3.5MM VERT PCB - OSTOQ061550
Order 'conn header 6pos 3.5mm vert pcb - OSTOQ061550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ061550-ND.
CONN HEADER 7POS 7.62MM VERT PCB - OSTOQ070150
Order 'conn header 7pos 7.62mm vert pcb - OSTOQ070150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ070150-ND.
CONN HEADER 7POS 7.62MM VERT PCB - OSTOQ070550
Order 'conn header 7pos 7.62mm vert pcb - OSTOQ070550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ070550-ND.
CONN HEADER 7POS 3.81MM VERT PCB - OSTOQ073550
Order 'conn header 7pos 3.81mm vert pcb - OSTOQ073550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ073550-ND.
Send this link via E-Mail
Help With This Screen
