CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251 - Connectors
| Digi-Key Part Number | OSTOQ063251-ND |
100 |
.54000 |
Extended Price
54.00 |
| Manufacturer Part Number | OSTOQ063251 | |||
| Description | CONN HEADER 6POS 3.81MM R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTOQ063251 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTOQ063251 OSTOQ063251 |
OSTOQ063251 Specification Sheet
CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251 (OSTOQ063251-ND) - Connectors
Related parts Connectors :CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251
Order 'conn header 6pos 3.81mm r/a pcb - OSTOQ063251' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ063251-ND.
CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063551
Order 'conn header 6pos 3.81mm r/a pcb - OSTOQ063551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ063551-ND.
CONN HEADER 6POS 3.81MM STR PCB - OSTOQ063250
Order 'conn header 6pos 3.81mm str pcb - OSTOQ063250' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ063250-ND.
CONN HEADER 6POS 3.81MM VERT PCB - OSTOQ063550
Order 'conn header 6pos 3.81mm vert pcb - OSTOQ063550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ063550-ND.
CONN HEADER 2POS 3.81MM R/A PCB - OSTOQ023251
Order 'conn header 2pos 3.81mm r/a pcb - OSTOQ023251' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ023251-ND.
CONN HEADER 2POS 3.81MM R/A PCB - OSTOQ023551
Order 'conn header 2pos 3.81mm r/a pcb - OSTOQ023551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ023551-ND.
CONN HEADER 3POS 3.81MM R/A PCB - OSTOQ033251
Order 'conn header 3pos 3.81mm r/a pcb - OSTOQ033251' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ033251-ND.
CONN HEADER 3POS 3.81MM R/A PCB - OSTOQ033551
Order 'conn header 3pos 3.81mm r/a pcb - OSTOQ033551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ033551-ND.
CONN HEADER 4POS 3.81MM R/A PCB - OSTOQ043251
Order 'conn header 4pos 3.81mm r/a pcb - OSTOQ043251' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ043251-ND.
CONN HEADER 4POS 3.81MM R/A PCB - OSTOQ043551
Order 'conn header 4pos 3.81mm r/a pcb - OSTOQ043551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ043551-ND.
CONN HEADER 5POS 3.81MM R/A PCB - OSTOQ053251
Order 'conn header 5pos 3.81mm r/a pcb - OSTOQ053251' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ053251-ND.
CONN HEADER 5POS 3.81MM R/A PCB - OSTOQ053551
Order 'conn header 5pos 3.81mm r/a pcb - OSTOQ053551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ053551-ND.
CONN HEADER 7POS 3.81MM R/A PCB - OSTOQ073251
Order 'conn header 7pos 3.81mm r/a pcb - OSTOQ073251' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ073251-ND.
CONN HEADER 7POS 3.81MM R/A PCB - OSTOQ073551
Order 'conn header 7pos 3.81mm r/a pcb - OSTOQ073551' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ073551-ND.
CONN HEADER 8POS 3.81MM R/A PCB - OSTOQ083251
Order 'conn header 8pos 3.81mm r/a pcb - OSTOQ083251' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ083251-ND.
Send this link via E-Mail
Help With This Screen
