CONN HEADER 3POS 5.08MM VERT PCB - OSTOQ035550 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ035550
| Digi-Key Part Number | OSTOQ035550-ND |
100 |
.60000 |
Extended Price
60.00 |
| Manufacturer Part Number | OSTOQ035550 | |||
| Description | CONN HEADER 3POS 5.08MM VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTOQ035550 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTOQ035550 OSTOQ035550 |
OSTOQ035550 Specification Sheet
CONN HEADER 3POS 5.08MM VERT PCB - OSTOQ035550 (OSTOQ035550-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ035550CONN HEADER 3POS 5.08MM VERT PCB - OSTOQ035550
Order 'conn header 3pos 5.08mm vert pcb - OSTOQ035550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ035550-ND.
CONN HEADER 3POS 5.08MM VERT PCB - OSTOQ035450
Order 'conn header 3pos 5.08mm vert pcb - OSTOQ035450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ035450-ND.
CONN HEADER 9POS 5.08MM VERT PCB - OSTOQ095450
Order 'conn header 9pos 5.08mm vert pcb - OSTOQ095450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ095450-ND.
CONN HEADER 11PS 5.08MM VERT PCB - OSTOQ115450
Order 'conn header 11ps 5.08mm vert pcb - OSTOQ115450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ115450-ND.
CONN HEADER 2POS 5.08MM VERT PCB - OSTOQ025450
Order 'conn header 2pos 5.08mm vert pcb - OSTOQ025450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ025450-ND.
CONN HEADER 2POS 5.08MM VERT PCB - OSTOQ025550
Order 'conn header 2pos 5.08mm vert pcb - OSTOQ025550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ025550-ND.
CONN HEADER 4POS 5.08MM VERT PCB - OSTOQ045450
Order 'conn header 4pos 5.08mm vert pcb - OSTOQ045450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ045450-ND.
CONN HEADER 4POS 5.08MM VERT PCB - OSTOQ045550
Order 'conn header 4pos 5.08mm vert pcb - OSTOQ045550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ045550-ND.
CONN HEADER 5POS 5.08MM VERT PCB - OSTOQ055450
Order 'conn header 5pos 5.08mm vert pcb - OSTOQ055450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ055450-ND.
CONN HEADER 5POS 5.08MM VERT PCB - OSTOQ055550
Order 'conn header 5pos 5.08mm vert pcb - OSTOQ055550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ055550-ND.
CONN HEADER 6POS 5.08MM VERT PCB - OSTOQ065450
Order 'conn header 6pos 5.08mm vert pcb - OSTOQ065450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ065450-ND.
CONN HEADER 6POS 5.08MM VERT PCB - OSTOQ065550
Order 'conn header 6pos 5.08mm vert pcb - OSTOQ065550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ065550-ND.
CONN HEADER 7POS 5.08MM VERT PCB - OSTOQ075450
Order 'conn header 7pos 5.08mm vert pcb - OSTOQ075450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ075450-ND.
CONN HEADER 7POS 5.08MM VERT PCB - OSTOQ075550
Order 'conn header 7pos 5.08mm vert pcb - OSTOQ075550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ075550-ND.
CONN HEADER 8POS 5.08MM VERT PCB - OSTOQ085450
Order 'conn header 8pos 5.08mm vert pcb - OSTOQ085450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ085450-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ035550
Send this link via E-Mail
Help With This Screen
