Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ035450
CONN HEADER 3POS 5.08MM VERT PCB - OSTOQ035450 - Connectors
| Digi-Key Part Number | OSTOQ035450-ND |
300 |
.18000 |
Extended Price
54.00 |
| Manufacturer Part Number | OSTOQ035450 | |||
| Description | CONN HEADER 3POS 5.08MM VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTOQ035450 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTOQ035450 OSTOQ035450 |
OSTOQ035450 Specification Sheet
CONN HEADER 3POS 5.08MM VERT PCB - OSTOQ035450 (OSTOQ035450-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ035450Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ035450
Order 'conn header 3pos 5.08mm vert pcb - OSTOQ035450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ035450-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ035550
Order 'conn header 3pos 5.08mm vert pcb - OSTOQ035550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ035550-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) OSTOQ095450
Order 'conn header 9pos 5.08mm vert pcb - OSTOQ095450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ095450-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) OSTOQ115450
Order 'conn header 11ps 5.08mm vert pcb - OSTOQ115450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ115450-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ025450
Order 'conn header 2pos 5.08mm vert pcb - OSTOQ025450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ025450-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ025550
Order 'conn header 2pos 5.08mm vert pcb - OSTOQ025550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ025550-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - OSTOQ045450
Order 'conn header 4pos 5.08mm vert pcb - OSTOQ045450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ045450-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ045550
Order 'conn header 4pos 5.08mm vert pcb - OSTOQ045550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ045550-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - OSTOQ055450
Order 'conn header 5pos 5.08mm vert pcb - OSTOQ055450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ055450-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ055550
Order 'conn header 5pos 5.08mm vert pcb - OSTOQ055550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ055550-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ065450
Order 'conn header 6pos 5.08mm vert pcb - OSTOQ065450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ065450-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ065550
Order 'conn header 6pos 5.08mm vert pcb - OSTOQ065550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ065550-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - OSTOQ075450
Order 'conn header 7pos 5.08mm vert pcb - OSTOQ075450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ075450-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange OSTOQ075550
Order 'conn header 7pos 5.08mm vert pcb - OSTOQ075550' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ075550-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ085450
Order 'conn header 8pos 5.08mm vert pcb - OSTOQ085450' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOQ085450-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - OSTOQ035450
Send this link via E-Mail
Help With This Screen
