CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052B01
| Digi-Key Part Number | OSTOP052B01-ND |
250 |
.20000 |
Extended Price
50.00 |
| Manufacturer Part Number | OSTOP052B01 | |||
| Description | CONN HEADER TERM BLK 3.5MM 5POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTOP052B01 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pin, Unshrouded |
| Color | - |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 150V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTOP052B01 OSTOP052B01 |
OSTOP052B01 Specification Sheet
CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052B01 (OSTOP052B01-ND)
Related parts :CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052B01
Order 'conn header term blk 3.5mm 5pos - OSTOP052B01' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP052B01-ND.
CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052200
Order 'conn header term blk 3.5mm 5pos - OSTOP052200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP052200-ND.
CONN HEADER TERM BLK 3.5MM 2POS - OSTOP022200
Order 'conn header term blk 3.5mm 2pos - OSTOP022200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP022200-ND.
CONN HEADER TERM BLK 3.5MM 2POS - OSTOP022B01
Order 'conn header term blk 3.5mm 2pos - OSTOP022B01' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP022B01-ND.
CONN HEADER TERM BLK 3.5MM 3POS - OSTOP032200
Order 'conn header term blk 3.5mm 3pos - OSTOP032200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP032200-ND.
CONN HEADER TERM BLK 3.5MM 3POS - OSTOP032B01
Order 'conn header term blk 3.5mm 3pos - OSTOP032B01' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP032B01-ND.
CONN HEADER TERM BLK 3.5MM 4POS - OSTOP042200
Order 'conn header term blk 3.5mm 4pos - OSTOP042200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP042200-ND.
CONN HEADER TERM BLK 3.5MM 4POS - OSTOP042B01
Order 'conn header term blk 3.5mm 4pos - OSTOP042B01' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP042B01-ND.
CONN HEADER TERM BLK 3.5MM 6POS - OSTOP062200
Order 'conn header term blk 3.5mm 6pos - OSTOP062200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP062200-ND.
CONN HEADER TERM BLK 3.5MM 6POS - OSTOP062B01
Order 'conn header term blk 3.5mm 6pos - OSTOP062B01' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP062B01-ND.
CONN HEADER TERM BLK 3.5MM 7POS - OSTOP072200
Order 'conn header term blk 3.5mm 7pos - OSTOP072200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP072200-ND.
CONN HEADER TERM BLK 3.5MM 7POS - OSTOP072B01
Order 'conn header term blk 3.5mm 7pos - OSTOP072B01' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP072B01-ND.
CONN HEADER TERM BLK 3.5MM 8POS - OSTOP082200
Order 'conn header term blk 3.5mm 8pos - OSTOP082200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP082200-ND.
CONN HEADER TERM BLK 3.5MM 8POS - OSTOP082B01
Order 'conn header term blk 3.5mm 8pos - OSTOP082B01' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP082B01-ND.
CONN HEADER TERM BLK 3.5MM 9POS - OSTOP092200
Order 'conn header term blk 3.5mm 9pos - OSTOP092200' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTOP092200-ND.
Send this link via E-Mail
Help With This Screen
