CONN TERM BLOCK 3.81MM 8POS PCB - OSTHM083080 - Connectors
| Digi-Key Part Number | OSTHM083080-ND |
50 |
1.52000 |
Extended Price
76.00 |
| Manufacturer Part Number | OSTHM083080 | |||
| Description | CONN TERM BLOCK 3.81MM 8POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTHM083080 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | - |
| Current | 8A |
| Features | - |
| Mating Orientation | Vertical with Board |
| Mounting Type | Through Hole |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTHM083080 OSTHM083080 |
OSTHM083080 Specification Sheet
CONN TERM BLOCK 3.81MM 8POS PCB - OSTHM083080 (OSTHM083080-ND) - Connectors
Related parts Connectors :CONN TERM BLOCK 3.81MM 8POS PCB - OSTHM083080
Order 'conn term block 3.81mm 8pos pcb - OSTHM083080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM083080-ND.
CONN TERM BLOCK 3.81MM 2POS PCB - OSTHM023080
Order 'conn term block 3.81mm 2pos pcb - OSTHM023080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM023080-ND.
CONN TERM BLOCK 3.81MM 3POS PCB - OSTHM033080
Order 'conn term block 3.81mm 3pos pcb - OSTHM033080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM033080-ND.
CONN TERM BLOCK 3.81MM 4POS PCB - OSTHM043080
Order 'conn term block 3.81mm 4pos pcb - OSTHM043080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM043080-ND.
CONN TERM BLOCK 3.81MM 5POS PCB - OSTHM053080
Order 'conn term block 3.81mm 5pos pcb - OSTHM053080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM053080-ND.
CONN TERM BLOCK 3.81MM 6POS PCB - OSTHM063080
Order 'conn term block 3.81mm 6pos pcb - OSTHM063080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM063080-ND.
CONN TERM BLOCK 3.81MM 7POS PCB - OSTHM073080
Order 'conn term block 3.81mm 7pos pcb - OSTHM073080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM073080-ND.
CONN TERM BLOCK 3.81MM 9POS PCB - OSTHM093080
Order 'conn term block 3.81mm 9pos pcb - OSTHM093080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM093080-ND.
CONN TERM BLOCK 3.81MM 10POS PCB - OSTHM103080
Order 'conn term block 3.81mm 10pos pcb - OSTHM103080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM103080-ND.
CONN TERM BLOCK 3.81MM 11POS PCB - OSTHM113080
Order 'conn term block 3.81mm 11pos pcb - OSTHM113080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM113080-ND.
CONN TERM BLOCK 3.81MM 12POS PCB - OSTHM123080
Order 'conn term block 3.81mm 12pos pcb - OSTHM123080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM123080-ND.
TERMINAL BLOCK 3.81MM 8POS PCB - EDZ602/8
Order 'terminal block 3.81mm 8pos pcb - EDZ602/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDZ602/8-ND.
TERMINAL BLOCK 3.81MM 8POS PCB - EDZ603/8
Order 'terminal block 3.81mm 8pos pcb - EDZ603/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDZ603/8-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTHA080050
Order 'conn term block 5.08mm 8pos pcb - OSTHA080050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA080050-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTHA080150
Order 'conn term block 5.08mm 8pos pcb - OSTHA080150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA080150-ND.
Send this link via E-Mail
Help With This Screen
