Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHM035080
CONN TERM BLOCK 5.08MM 3POS PCB - OSTHM035080 - Connectors
| Digi-Key Part Number | OSTHM035080-ND |
100 |
.57000 |
Extended Price
57.00 |
| Manufacturer Part Number | OSTHM035080 | |||
| Description | CONN TERM BLOCK 5.08MM 3POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTHM035080 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | - |
| Current | 8A |
| Features | - |
| Mating Orientation | Vertical with Board |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 12-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTHM035080 OSTHM035080 |
OSTHM035080 Specification Sheet
CONN TERM BLOCK 5.08MM 3POS PCB - OSTHM035080 (OSTHM035080-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHM035080Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHM035080
Order 'conn term block 5.08mm 3pos pcb - OSTHM035080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM035080-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA030050
Order 'conn term block 5.08mm 3pos pcb - OSTHA030050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA030050-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA030150
Order 'conn term block 5.08mm 3pos pcb - OSTHA030150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA030150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTHG033080
Order 'conn term block 5.08mm 3pos pcb - OSTHG033080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHG033080-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTTG035160B
Order 'conn term block 5.08mm 3pos pcb - OSTTG035160B' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTG035160B-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVI032150
Order 'conn term block 5.08mm 3pos pcb - OSTVI032150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI032150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVI032151
Order 'conn term block 5.08mm 3pos pcb - OSTVI032151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI032151-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVJ032150
Order 'conn term block 5.08mm 3pos pcb - OSTVJ032150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ032150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVJ032151
Order 'conn term block 5.08mm 3pos pcb - OSTVJ032151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ032151-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTYC032150
Order 'conn term block 5.08mm 3pos pcb - OSTYC032150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYC032150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTYD032150
Order 'conn term block 5.08mm 3pos pcb - OSTYD032150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYD032150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA020050
Order 'conn term block 5.08mm 2pos pcb - OSTHA020050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA020050-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA020150
Order 'conn term block 5.08mm 2pos pcb - OSTHA020150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA020150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA040050
Order 'conn term block 5.08mm 4pos pcb - OSTHA040050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA040050-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA040150
Order 'conn term block 5.08mm 4pos pcb - OSTHA040150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA040150-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHM035080
Send this link via E-Mail
Help With This Screen
