CONN TERM BLOCK 5.08MM 11POS PCB - OSTHG113080 - Connectors
| Digi-Key Part Number | OSTHG113080-ND |
50 |
2.31000 |
Extended Price
115.50 |
| Manufacturer Part Number | OSTHG113080 | |||
| Description | CONN TERM BLOCK 5.08MM 11POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTHG113080 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray |
| Current | 15A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Angled |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 12-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTHG113080 OSTHG113080 |
OSTHG113080 Specification Sheet
CONN TERM BLOCK 5.08MM 11POS PCB - OSTHG113080 (OSTHG113080-ND) - Connectors
Related parts Connectors :CONN TERM BLOCK 5.08MM 11POS PCB - OSTHG113080
Order 'conn term block 5.08mm 11pos pcb - OSTHG113080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHG113080-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTHA110050
Order 'conn term block 5.08mm 11pos pcb - OSTHA110050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA110050-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTHA110150
Order 'conn term block 5.08mm 11pos pcb - OSTHA110150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA110150-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTHM115080
Order 'conn term block 5.08mm 11pos pcb - OSTHM115080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM115080-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTTG115160B
Order 'conn term block 5.08mm 11pos pcb - OSTTG115160B' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTG115160B-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTVI112150
Order 'conn term block 5.08mm 11pos pcb - OSTVI112150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI112150-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTVI112151
Order 'conn term block 5.08mm 11pos pcb - OSTVI112151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI112151-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTVJ112150
Order 'conn term block 5.08mm 11pos pcb - OSTVJ112150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ112150-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTVJ112151
Order 'conn term block 5.08mm 11pos pcb - OSTVJ112151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ112151-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTYC112150
Order 'conn term block 5.08mm 11pos pcb - OSTYC112150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYC112150-ND.
CONN TERM BLOCK 5.08MM 11POS PCB - OSTYD112150
Order 'conn term block 5.08mm 11pos pcb - OSTYD112150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYD112150-ND.
CONN TERM BLOCK 5.08MM 2POS PCB - OSTHA020050
Order 'conn term block 5.08mm 2pos pcb - OSTHA020050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA020050-ND.
CONN TERM BLOCK 5.08MM 2POS PCB - OSTHA020150
Order 'conn term block 5.08mm 2pos pcb - OSTHA020150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA020150-ND.
CONN TERM BLOCK 5.08MM 3POS PCB - OSTHA030050
Order 'conn term block 5.08mm 3pos pcb - OSTHA030050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA030050-ND.
CONN TERM BLOCK 5.08MM 3POS PCB - OSTHA030150
Order 'conn term block 5.08mm 3pos pcb - OSTHA030150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA030150-ND.
Send this link via E-Mail
Help With This Screen
