CONN TERM BLOCK 5.08MM 8POS PCB - OSTHG083080 - Connectors
| Digi-Key Part Number | OSTHG083080-ND |
50 |
1.68000 |
Extended Price
84.00 |
| Manufacturer Part Number | OSTHG083080 | |||
| Description | CONN TERM BLOCK 5.08MM 8POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTHG083080 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray |
| Current | 15A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Angled |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 12-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTHG083080 OSTHG083080 |
OSTHG083080 Specification Sheet
CONN TERM BLOCK 5.08MM 8POS PCB - OSTHG083080 (OSTHG083080-ND) - Connectors
Related parts Connectors :CONN TERM BLOCK 5.08MM 8POS PCB - OSTHG083080
Order 'conn term block 5.08mm 8pos pcb - OSTHG083080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHG083080-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTHA080050
Order 'conn term block 5.08mm 8pos pcb - OSTHA080050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA080050-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTHA080150
Order 'conn term block 5.08mm 8pos pcb - OSTHA080150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA080150-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTHM085080
Order 'conn term block 5.08mm 8pos pcb - OSTHM085080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM085080-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTTG085160B
Order 'conn term block 5.08mm 8pos pcb - OSTTG085160B' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTG085160B-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTVI082150
Order 'conn term block 5.08mm 8pos pcb - OSTVI082150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI082150-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTVI082151
Order 'conn term block 5.08mm 8pos pcb - OSTVI082151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI082151-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTVJ082150
Order 'conn term block 5.08mm 8pos pcb - OSTVJ082150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ082150-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTVJ082151
Order 'conn term block 5.08mm 8pos pcb - OSTVJ082151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ082151-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTYC082150
Order 'conn term block 5.08mm 8pos pcb - OSTYC082150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYC082150-ND.
CONN TERM BLOCK 5.08MM 8POS PCB - OSTYD082150
Order 'conn term block 5.08mm 8pos pcb - OSTYD082150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYD082150-ND.
CONN TERM BLOCK 5.08MM 2POS PCB - OSTHA020050
Order 'conn term block 5.08mm 2pos pcb - OSTHA020050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA020050-ND.
CONN TERM BLOCK 5.08MM 2POS PCB - OSTHA020150
Order 'conn term block 5.08mm 2pos pcb - OSTHA020150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA020150-ND.
CONN TERM BLOCK 5.08MM 3POS PCB - OSTHA030050
Order 'conn term block 5.08mm 3pos pcb - OSTHA030050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA030050-ND.
CONN TERM BLOCK 5.08MM 3POS PCB - OSTHA030150
Order 'conn term block 5.08mm 3pos pcb - OSTHA030150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA030150-ND.
Send this link via E-Mail
Help With This Screen
