Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY NIMH 1.2V 6500MAH W/TAB - HHR-650DA08T

Digi-Key Part Number P019T-ND
Price Break
1
10
100
500
1500
4800
Unit Price
23.83000
21.44300
19.06000
14.29500
12.67490
12.15075
Extended Price
23.83
214.43
1906.00
7147.50
19012.35
58323.60
Manufacturer Part NumberHHR-650DA08T
DescriptionBATTERY NIMH 1.2V 6500MAH W/TAB
Quantity Available 7
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-650DA08T
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeNickel-Metal Hydride
Cell TypeD
Voltage1.200 V [Typ]
Battery Capacity6.50 A-h [Nom]
Termination StyleSolder Tab
Diameter33.0200 mm [Typ]
Height60.706 mm [Typ]
Weight170.0970 g [Nom]
Quick Charge6500.00 mA @ 1.2 h
Standard Charge650.00 mA @ 16.0 h
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 650DA08T
HHR650DA08T
P019T ND
P019TND
P019T

HHR-650DA08T Specification Sheet

Image of BATTERY NIMH 1.2V 6500MAH W/TAB - HHR-650DA08T

BATTERY NIMH 1.2V 6500MAH W/TAB - HHR-650DA08T (P019T-ND)

Related parts:
BATTERY NIMH 1.2V 6500MAH W/TAB - HHR-650DA08T
 Order 'battery nimh 1.2v 6500mah w/tab - HHR-650DA08T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P019T-ND.
BATT NIMH D 1.2V 8250MAH W/TAB - HHR-900DA01T
 Order 'batt nimh d 1.2v 8250mah w/tab - HHR-900DA01T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P640T-ND.
BATT NIMH SC 1.2V 2450MAH W/TAB - HHR-260SCPY01T
 Order 'batt nimh sc 1.2v 2450mah w/tab - HHR-260SCPY01T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P641T-ND.
BATTERY LITH 1/2A 650MAH W/TAB - BR-1/2A
 Order 'battery lith 1/2a 650mah w/tab - BR-1/2A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P134T-ND.
BATT NIMH 700MAH W/BUTTON W/TAB - HHR-75AAA/B5BT
 Order 'batt nimh 700mah w/button w/tab - HHR-75AAA/B5BT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008T-ND.
BATT NIMH 650MAH W/BUTTON W/TAB - HHR-70AAAC7B
 Order 'batt nimh 650mah w/button w/tab - HHR-70AAAC7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P051T-ND.
BATT NIMH 1550MAH W/BUTTON W/TAB - HHR-160AAC7BT
 Order 'batt nimh 1550mah w/button w/tab - HHR-160AAC7BT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P060T-ND.
BATT NIMH 1.2V D 6500MAH W/TAB - HR-DT
 Order 'batt nimh 1.2v d 6500mah w/tab - HR-DT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY147T-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
 Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
 Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
 Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012T-ND.
BATTERY NIMH 1.2V 1150MAH W/TAB - HHR-120AAB23T
 Order 'battery nimh 1.2v 1150mah w/tab - HHR-120AAB23T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P013T-ND.
BATTERY NIMH 1.2V 1300MAH W/TAB - HHR-130AAB6
 Order 'battery nimh 1.2v 1300mah w/tab - HHR-130AAB6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P014T-ND.
BATTERY NIMH 1.2V 1500MAH W/TAB - HHR-150AAC8T
 Order 'battery nimh 1.2v 1500mah w/tab - HHR-150AAC8T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015T-ND.
BATTERY NIMH 1.2V 1700MAH W/TAB - HHR-170AB05
 Order 'battery nimh 1.2v 1700mah w/tab - HHR-170AB05' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P016T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY NIMH 1.2V 6500MAH - HHR-650DA08 Next: BATTERY NIMH 1.2V 650MAH - HHR-65TAB17