CONN TERM BLOCK 2.54MM 3POS PCB - OSTHE035040 - Connectors
| Digi-Key Part Number | OSTHE035040-ND |
150 |
.48600 |
Extended Price
72.90 |
| Manufacturer Part Number | OSTHE035040 | |||
| Description | CONN TERM BLOCK 2.54MM 3POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTHE035040 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Orange |
| Current | 4A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | 45° (135°) Angle with Board |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge | 22-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTHE035040 OSTHE035040 |
OSTHE035040 Specification Sheet
CONN TERM BLOCK 2.54MM 3POS PCB - OSTHE035040 (OSTHE035040-ND) - Connectors
Related parts Connectors :CONN TERM BLOCK 2.54MM 3POS PCB - OSTHE035040
Order 'conn term block 2.54mm 3pos pcb - OSTHE035040' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHE035040-ND.
CONN TERM BLOCK 2.54MM 3POS PCB - OSTHA035050
Order 'conn term block 2.54mm 3pos pcb - OSTHA035050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA035050-ND.
CONN TERM BLOCK 2.54MM 3POS PCB - OSTHA035150
Order 'conn term block 2.54mm 3pos pcb - OSTHA035150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA035150-ND.
CONN TERM BLOCK 2.54MM 3POS PCB - OSTHE035041
Order 'conn term block 2.54mm 3pos pcb - OSTHE035041' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHE035041-ND.
CONN TERM BLOCK 2.54MM 3POS PCB - OSTVN03A150
Order 'conn term block 2.54mm 3pos pcb - OSTVN03A150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVN03A150-ND.
CONN TERM BLOCK 2.54MM 2POS PCB - OSTHA025050
Order 'conn term block 2.54mm 2pos pcb - OSTHA025050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA025050-ND.
CONN TERM BLOCK 2.54MM 2POS PCB - OSTHA025150
Order 'conn term block 2.54mm 2pos pcb - OSTHA025150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA025150-ND.
CONN TERM BLOCK 2.54MM 4POS PCB - OSTHA045050
Order 'conn term block 2.54mm 4pos pcb - OSTHA045050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA045050-ND.
CONN TERM BLOCK 2.54MM 4POS PCB - OSTHA045150
Order 'conn term block 2.54mm 4pos pcb - OSTHA045150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA045150-ND.
CONN TERM BLOCK 2.54MM 5POS PCB - OSTHA055050
Order 'conn term block 2.54mm 5pos pcb - OSTHA055050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA055050-ND.
CONN TERM BLOCK 2.54MM 5POS PCB - OSTHA055150
Order 'conn term block 2.54mm 5pos pcb - OSTHA055150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA055150-ND.
CONN TERM BLOCK 2.54MM 6POS PCB - OSTHA065050
Order 'conn term block 2.54mm 6pos pcb - OSTHA065050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA065050-ND.
CONN TERM BLOCK 2.54MM 6POS PCB - OSTHA065150
Order 'conn term block 2.54mm 6pos pcb - OSTHA065150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA065150-ND.
CONN TERM BLOCK 2.54MM 7POS PCB - OSTHA075050
Order 'conn term block 2.54mm 7pos pcb - OSTHA075050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA075050-ND.
CONN TERM BLOCK 2.54MM 7POS PCB - OSTHA075150
Order 'conn term block 2.54mm 7pos pcb - OSTHA075150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA075150-ND.
Send this link via E-Mail
Help With This Screen
