Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA083050
CONN TERM BLOCK 5.0MM 8POS PCB - OSTHA083050 - Connectors
| Digi-Key Part Number | OSTHA083050-ND |
50 |
1.20000 |
Extended Price
60.00 |
| Manufacturer Part Number | OSTHA083050 | |||
| Description | CONN TERM BLOCK 5.0MM 8POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTHA083050 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Green |
| Current | 10A |
| Features | - |
| Mating Orientation | Vertical with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-24 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTHA083050 OSTHA083050 |
OSTHA083050 Specification Sheet
CONN TERM BLOCK 5.0MM 8POS PCB - OSTHA083050 (OSTHA083050-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA083050Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA083050
Order 'conn term block 5.0mm 8pos pcb - OSTHA083050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA083050-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA083150
Order 'conn term block 5.0mm 8pos pcb - OSTHA083150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA083150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTHB080180
Order 'conn term block 5.0mm 8pos pcb - OSTHB080180' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHB080180-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTHE080080
Order 'conn term block 5.0mm 8pos pcb - OSTHE080080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHE080080-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTHH080080
Order 'conn term block 5.0mm 8pos pcb - OSTHH080080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHH080080-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHM087080
Order 'conn term block 5.0mm 8pos pcb - OSTHM087080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM087080-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTTI080150
Order 'conn term block 5.0mm 8pos pcb - OSTTI080150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTI080150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTTO080152
Order 'conn term block 5.0mm 8pos pcb - OSTTO080152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTO080152-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVI080150
Order 'conn term block 5.0mm 8pos pcb - OSTVI080150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI080150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVI080151
Order 'conn term block 5.0mm 8pos pcb - OSTVI080151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI080151-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVJ080150
Order 'conn term block 5.0mm 8pos pcb - OSTVJ080150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ080150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVJ080151
Order 'conn term block 5.0mm 8pos pcb - OSTVJ080151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ080151-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTVY080160
Order 'conn term block 5.0mm 8pos pcb - OSTVY080160' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVY080160-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) OSTYD080150
Order 'conn term block 5.0mm 8pos pcb - OSTYD080150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYD080150-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA023050
Order 'conn term block 5.0mm 2pos pcb - OSTHA023050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA023050-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - OSTHA083050
Send this link via E-Mail
Help With This Screen
