CONN TERM BLOCK 5.0MM 6POS PCB - OSTHA063150
| Digi-Key Part Number | OSTHA063150-ND |
100 |
.90000 |
Extended Price
90.00 |
| Manufacturer Part Number | OSTHA063150 | |||
| Description | CONN TERM BLOCK 5.0MM 6POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSTHA063150 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Green |
| Current | 10A |
| Features | - |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-24 AWG |
| Number of Levels | 1 |
| Positions Per Level | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSTHA063150 OSTHA063150 |
OSTHA063150 Specification Sheet
CONN TERM BLOCK 5.0MM 6POS PCB - OSTHA063150 (OSTHA063150-ND)
Related parts :CONN TERM BLOCK 5.0MM 6POS PCB - OSTHA063150
Order 'conn term block 5.0mm 6pos pcb - OSTHA063150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA063150-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTHA063050
Order 'conn term block 5.0mm 6pos pcb - OSTHA063050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA063050-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTHB060180
Order 'conn term block 5.0mm 6pos pcb - OSTHB060180' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHB060180-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTHE060080
Order 'conn term block 5.0mm 6pos pcb - OSTHE060080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHE060080-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTHH060080
Order 'conn term block 5.0mm 6pos pcb - OSTHH060080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHH060080-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTHM067080
Order 'conn term block 5.0mm 6pos pcb - OSTHM067080' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHM067080-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTTI060150
Order 'conn term block 5.0mm 6pos pcb - OSTTI060150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTI060150-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTTO060152
Order 'conn term block 5.0mm 6pos pcb - OSTTO060152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTO060152-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTVI060150
Order 'conn term block 5.0mm 6pos pcb - OSTVI060150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI060150-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTVI060151
Order 'conn term block 5.0mm 6pos pcb - OSTVI060151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVI060151-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTVJ060150
Order 'conn term block 5.0mm 6pos pcb - OSTVJ060150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ060150-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTVJ060151
Order 'conn term block 5.0mm 6pos pcb - OSTVJ060151' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVJ060151-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTVY060160
Order 'conn term block 5.0mm 6pos pcb - OSTVY060160' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTVY060160-ND.
CONN TERM BLOCK 5.0MM 6POS PCB - OSTYD060150
Order 'conn term block 5.0mm 6pos pcb - OSTYD060150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTYD060150-ND.
CONN TERM BLOCK 5.0MM 2POS PCB - OSTHA023050
Order 'conn term block 5.0mm 2pos pcb - OSTHA023050' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTHA023050-ND.
Send this link via E-Mail
Help With This Screen
