RES NET 10K OHM 20P 10RES SMD - OSOPTA1002DT1 - Resistors
| Digi-Key Part Number | OSOPTA1002DT1-ND |
1000 |
2.18800 |
Extended Price
2188.00 |
| Manufacturer Part Number | OSOPTA1002DT1 | |||
| Description | RES NET 10K OHM 20P 10RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSOPTA1002DT1 |
| Vendor | Vishay/Thin FIlm |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±0.5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 20 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 10 |
| Package / Case | 20-SSOP (QSOP) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSOPTA1002DT1 OSOPTA1002DT1 |
OSOPTA1002DT1 Specification Sheet
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002DT1 (OSOPTA1002DT1-ND) - Resistors
Related parts Resistors:RES NET 10K OHM 20P 10RES SMD - OSOPTA1002DT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002DT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPTA1002DT1-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA1001AT1-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA1002AT1-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPA1002BUF
Order 'res net 10k ohm 20p 10res smd - OSOPA1002BUF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA1002BUF-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-10KACT-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-10KADKR-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPT-10KATR-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-1KACT-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-1KADKR-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPT-1KATR-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001BT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001BT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPTA1001BT1-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001CT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001CT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPTA1001CT1-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001DT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001DT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPTA1001DT1-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001FT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001FT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPTA1001FT1-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002BT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002BT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPTA1002BT1-ND.
Send this link via E-Mail
Help With This Screen