RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001BT1
| Digi-Key Part Number | OSOPTA1001BT1-ND |
1000 |
2.18800 |
Extended Price
2188.00 |
| Manufacturer Part Number | OSOPTA1001BT1 | |||
| Description | RES NET 1.0K OHM 20P 10RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OSOPTA1001BT1 |
| Vendor | Vishay/Thin FIlm |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 20 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 10 |
| Package / Case | 20-SSOP (QSOP) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OSOPTA1001BT1 OSOPTA1001BT1 |
OSOPTA1001BT1 Specification Sheet
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001BT1 (OSOPTA1001BT1-ND)
Related parts:RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001BT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001BT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPTA1001BT1-ND.
RES NET 10K OHM 20P 10RES SMD - SOMC200310K0FEA
Order 'res net 10k ohm 20p 10res smd - SOMC200310K0FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC200310K0FEA-ND.
RES NET 10K OHM 20P 10RES SMD - SOMC200310K0GEA
Order 'res net 10k ohm 20p 10res smd - SOMC200310K0GEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC200310K0GEA-ND.
RES NET 1K OHM 20P 10RES SMD - SOMC20031K00GEA
Order 'res net 1k ohm 20p 10res smd - SOMC20031K00GEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC20031K00GEA-ND.
RES NET 270 OHM 20P 10RES SMD - SOMC2003270RGEA
Order 'res net 270 ohm 20p 10res smd - SOMC2003270RGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC2003270RGEA-ND.
RES NET 6.8K OHM 20P 10RES SMD - SOMC20036K80GEA
Order 'res net 6.8k ohm 20p 10res smd - SOMC20036K80GEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC20036K80GEA-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA1001AT1-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA1002AT1-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPA1002BUF
Order 'res net 10k ohm 20p 10res smd - OSOPA1002BUF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA1002BUF-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPA1003AT1
Order 'res net 100k ohm 20p 10res smd - OSOPA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA1003AT1-ND.
RES NET 2K OHM 20P 10RES SMD - OSOPA2001AT1
Order 'res net 2k ohm 20p 10res smd - OSOPA2001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA2001AT1-ND.
RES NET 20K OHM 20P 10RES SMD - OSOPA2002AT1
Order 'res net 20k ohm 20p 10res smd - OSOPA2002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA2002AT1-ND.
RES NET 500 OHM 20P 10RES SMD - OSOPA5000BT1
Order 'res net 500 ohm 20p 10res smd - OSOPA5000BT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA5000BT1-ND.
RES NET 5.0K OHM 20P 10RES SMD - OSOPA5001AT1
Order 'res net 5.0k ohm 20p 10res smd - OSOPA5001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA5001AT1-ND.
RES NET 50K OHM 20P 10RES SMD - OSOPA5002AT1
Order 'res net 50k ohm 20p 10res smd - OSOPA5002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number OSOPA5002AT1-ND.
Send this link via E-Mail
Help With This Screen