RES NET 100K OHM 20P 10RES SMD - OSOPA1003AT1 - Resistors
Resistor 100K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1003AT1
| Digi-Key Part Number | OSOPA1003AT1-ND |
1000 |
2.18800 |
Extended Price
2188.00 |
| Manufacturer Part Number | OSOPA1003AT1 | |||
| Description | RES NET 100K OHM 20P 10RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 100K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1003AT1
| Technical/Catalog Information | OSOPA1003AT1 |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 20 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 10 |
| Package / Case | 20-QSOP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OSOPA1003AT1 OSOPA1003AT1 |
OSOPA1003AT1 Specification Sheet
RES NET 100K OHM 20P 10RES SMD - OSOPA1003AT1 (OSOPA1003AT1-ND) - Resistors
Related parts Resistor 100K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1003AT1RES NET 100K OHM 20P 10RES SMD - OSOPA1003AT1
Order 'res net 100k ohm 20p 10res smd - OSOPA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPA1003AT1-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPTA1003AT1
Order 'res net 100k ohm 20p 10res smd - OSOPTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-100KACT-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPTA1003AT1
Order 'res net 100k ohm 20p 10res smd - OSOPTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-100KADKR-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPTA1003AT1
Order 'res net 100k ohm 20p 10res smd - OSOPTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPT-100KATR-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPTA1003BT1
Order 'res net 100k ohm 20p 10res smd - OSOPTA1003BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1003BT1-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPTA1003CT1
Order 'res net 100k ohm 20p 10res smd - OSOPTA1003CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1003CT1-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPTA1003DT1
Order 'res net 100k ohm 20p 10res smd - OSOPTA1003DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1003DT1-ND.
RES NET 100K OHM 20P 10RES SMD - OSOPTA1003FT1
Order 'res net 100k ohm 20p 10res smd - OSOPTA1003FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1003FT1-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPA1001AT1-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPA1002AT1-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPA1002BUF
Order 'res net 10k ohm 20p 10res smd - OSOPA1002BUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPA1002BUF-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-10KACT-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-10KADKR-ND.
RES NET 10K OHM 20P 10RES SMD - OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPT-10KATR-ND.
RES NET 1.0K OHM 20P 10RES SMD - OSOPTA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-1KACT-ND.
Options for Resistor 100K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1003AT1
Send this link via E-Mail
Help With This Screen
