Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1002BUF
RES NET 10K OHM 20P 10RES SMD - OSOPA1002BUF - Resistors
| Digi-Key Part Number | OSOPA1002BUF-ND |
100 |
3.86530 |
Extended Price
386.53 |
| Manufacturer Part Number | OSOPA1002BUF | |||
| Description | RES NET 10K OHM 20P 10RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1002BUF
| Technical/Catalog Information | OSOPA1002BUF |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 20 |
| Packaging | Tube |
| Number of Resistors | 10 |
| Package / Case | 20-QSOP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OSOPA1002BUF OSOPA1002BUF |
OSOPA1002BUF Specification Sheet
RES NET 10K OHM 20P 10RES SMD - OSOPA1002BUF (OSOPA1002BUF-ND) - Resistors
Related parts Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1002BUFResistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1002BUF
Order 'res net 10k ohm 20p 10res smd - OSOPA1002BUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPA1002BUF-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPA1001AT1-ND.
Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPA1002AT1-ND.
Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-10KACT-ND.
Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-10KADKR-ND.
Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1002AT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPT-10KATR-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) OSOPTA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-1KACT-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) OSOPTA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number OSOPT-1KADKR-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1001AT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPT-1KATR-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1001BT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1001BT1-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1001CT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1001CT1-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1001DT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1001DT1-ND.
Resistor 1.00K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1001FT1
Order 'res net 1.0k ohm 20p 10res smd - OSOPTA1001FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1001FT1-ND.
Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1002BT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1002BT1-ND.
Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPTA1002CT1
Order 'res net 10k ohm 20p 10res smd - OSOPTA1002CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number OSOPTA1002CT1-ND.
Options for Resistor 10.0K Ohm 100mW 10 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film OSOPA1002BUF
Send this link via E-Mail
Help With This Screen
