Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES NET 5.0K OHM 8P 4RES SMD - ORNTA5001CT1

Digi-Key Part Number ORNTA5001CT1-ND
Price Break
1000
Unit Price
1.76000
Extended Price
1760.00
Manufacturer Part NumberORNTA5001CT1
DescriptionRES NET 5.0K OHM 8P 4RES SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationORNTA5001CT1
VendorVishay/Thin FIlm
CategoryResistors
Resistance In Ohms5.00K
Tolerance±0.1%
Power Per Element100mW
Circuit TypeIsolated
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case8-SOIC (3.9mm Width)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ORNTA5001CT1
ORNTA5001CT1

ORNTA5001CT1 Specification Sheet

Image of RES NET 5.0K OHM 8P 4RES SMD - ORNTA5001CT1

RES NET 5.0K OHM 8P 4RES SMD - ORNTA5001CT1 (ORNTA5001CT1-ND)

Related parts:
RES NET 5.0K OHM 8P 4RES SMD - ORNTA5001CT1
 Order 'res net 5.0k ohm 8p 4res smd - ORNTA5001CT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA5001CT1-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNA1001AT1
 Order 'res net 1.0k ohm 8p 4res smd - ORNA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1001AT1-ND.
RES NET 10K OHM 8P 4RES SMD - ORNA1002AT1
 Order 'res net 10k ohm 8p 4res smd - ORNA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1002AT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1003AT1-ND.
RES NET 2.0K OHM 8P 4RES SMD - ORNA2001AT1
 Order 'res net 2.0k ohm 8p 4res smd - ORNA2001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2001AT1-ND.
RES NET 20K OHM 8P 4RES SMD - ORNA2002AT1
 Order 'res net 20k ohm 8p 4res smd - ORNA2002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2002AT1-ND.
RES NET 4.99K OHM 8P 4RES SMD - ORNA4991AT1
 Order 'res net 4.99k ohm 8p 4res smd - ORNA4991AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA4991AT1-ND.
RES NET 500 OHM 8P 4RES SMD - ORNA5000AT1
 Order 'res net 500 ohm 8p 4res smd - ORNA5000AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5000AT1-ND.
RES NET 5.0K OHM 8P 4RES SMD - ORNA5001AT1
 Order 'res net 5.0k ohm 8p 4res smd - ORNA5001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5001AT1-ND.
RES NET 50K OHM 8P 4RES SMD - ORNA5002AT1
 Order 'res net 50k ohm 8p 4res smd - ORNA5002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5002AT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KACT-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KADKR-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-100KATR-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
 Order 'res net 10k ohm 8p 4res smd - ORNTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KACT-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
 Order 'res net 10k ohm 8p 4res smd - ORNTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KADKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES NET 5.0K OHM 8P 4RES SMD - ORNTA5001BT1 Next: RES NET 5.0K OHM 8P 4RES SMD - ORNTA5001DT1