Resistor 2.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA2001AT1
RES NET 2.0K OHM 8P 4RES SMD - ORNTA2001AT1
| Digi-Key Part Number | ORNT-2KACT-ND |
1 25 100 250 500 |
5.38000 4.27800 4.00200 3.58800 3.31200 |
Extended Price
5.38 106.95 400.20 897.00 1656.00 |
| Manufacturer Part Number | ORNTA2001AT1 | |||
| Description | RES NET 2.0K OHM 8P 4RES SMD | |||
| Quantity Available | 1719 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ORNTA2001AT1 |
| Vendor | Vishay/Thin Film (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ORNTA2001AT1 ORNTA2001AT1 ORNT 2KACT ND ORNT2KACTND ORNT-2KACT |
ORNTA2001AT1 Specification Sheet
RES NET 2.0K OHM 8P 4RES SMD - ORNTA2001AT1 (ORNT-2KACT-ND)
Related parts Resistor 2.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA2001AT1Resistor 2.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA2001AT1
Order 'res net 2.0k ohm 8p 4res smd - ORNTA2001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-2KACT-ND.
Resistor 2.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA2001AT1
Order 'res net 2.0k ohm 8p 4res smd - ORNTA2001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-2KADKR-ND.
Resistor 20.0K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA2002AT1
Order 'res net 20k ohm 8p 4res smd - ORNTA2002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-20KACT-ND.
Resistor 20.0K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA2002AT1
Order 'res net 20k ohm 8p 4res smd - ORNTA2002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-20KADKR-ND.
Resistor 2.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film ORNTA2001AT1
Order 'res net 2.0k ohm 8p 4res smd - ORNTA2001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number ORNT-2KATR-ND.
Resistor 100K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA1003AT1
Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KACT-ND.
Resistor 100K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA1003AT1
Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KADKR-ND.
Resistor 10.0K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA1002AT1
Order 'res net 10k ohm 8p 4res smd - ORNTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KACT-ND.
Resistor 10.0K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA1002AT1
Order 'res net 10k ohm 8p 4res smd - ORNTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KADKR-ND.
Resistor 1.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA1001AT1
Order 'res net 1.0k ohm 8p 4res smd - ORNTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-1KACT-ND.
Resistor 1.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA1001AT1
Order 'res net 1.0k ohm 8p 4res smd - ORNTA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-1KADKR-ND.
Resistor 4.99K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA4991AT1
Order 'res net 4.99k ohm 8p 4res smd - ORNTA4991AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-4.99KACT-ND.
Resistor 4.99K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA4991AT1
Order 'res net 4.99k ohm 8p 4res smd - ORNTA4991AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-4.99KADKR-ND.
Resistor 500 Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA5000AT1
Order 'res net 500 ohm 8p 4res smd - ORNTA5000AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-500ACT-ND.
Resistor 500 Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA5000AT1
Order 'res net 500 ohm 8p 4res smd - ORNTA5000AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-500ADKR-ND.
Options for Resistor 2.00K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) ORNTA2001AT1
Send this link via E-Mail
Help With This Screen
