Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1 - Resistors

Digi-Key Part Number ORNT-10K/2KCT-ND
Price Break
1
25
100
250
500
Unit Price
6.16000
5.10400
4.84000
4.40000
4.04800
Extended Price
6.16
127.60
484.00
1100.00
2024.00
Manufacturer Part NumberORNTA5-1T1
DescriptionRES DIVIDER 5:1 10K/2K 4RES SMD
Quantity Available 933
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationORNTA5-1T1
VendorVishay/Thin Film (VA)
CategoryResistors
Resistance In Ohms2.0K, 10K
Tolerance±0.1%
Power Per Element100mW
Circuit TypeIsolated
Number of Pins8
PackagingCut Tape (CT)
Number of Resistors4
Package / Case8-SOIC (3.9mm Width)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ORNTA5 1T1
ORNTA51T1
ORNT 10K 2KCT ND
ORNT10K2KCTND
ORNT-10K/2KCT

ORNTA5-1T1 Specification Sheet

Image of RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1

RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1 (ORNT-10K/2KCT-ND) - Resistors

Related parts Resistors:
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1
 Order 'res divider 5:1 10k/2k 4res smd - ORNTA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/2KCT-ND.
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1
 Order 'res divider 5:1 10k/2k 4res smd - ORNTA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/2KDKR-ND.
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1
 Order 'res divider 5:1 10k/2k 4res smd - ORNTA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10K/2KTR-ND.
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNA5-1T1
 Order 'res divider 5:1 10k/2k 4res smd - ORNA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5-1T1-ND.
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNA10-1T1
 Order 'res divider 10:1 10k/1k 4res smd - ORNA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA10-1T1-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNA2-1T1
 Order 'res divider 2:1 10k/5k 4res smd - ORNA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2-1T1-ND.
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNTA10-1T1
 Order 'res divider 10:1 10k/1k 4res smd - ORNTA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/1KCT-ND.
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNTA10-1T1
 Order 'res divider 10:1 10k/1k 4res smd - ORNTA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/1KDKR-ND.
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNTA10-1T1
 Order 'res divider 10:1 10k/1k 4res smd - ORNTA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10K/1KTR-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNTA2-1T1
 Order 'res divider 2:1 10k/5k 4res smd - ORNTA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/5KCT-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNTA2-1T1
 Order 'res divider 2:1 10k/5k 4res smd - ORNTA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/5KDKR-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNTA2-1T1
 Order 'res divider 2:1 10k/5k 4res smd - ORNTA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10K/5KTR-ND.
RES DIVIDER 20:1 20K/1K 4RES SMD - ORNA20-1T1
 Order 'res divider 20:1 20k/1k 4res smd - ORNA20-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA20-1T1-ND.
RES DIVIDER 25:1 25K/1K 4RES SMD - ORNA25-1T1
 Order 'res divider 25:1 25k/1k 4res smd - ORNA25-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA25-1T1-ND.
RES DIVIDER 50:1 50K/1K 4RES SMD - ORNA50-1T1
 Order 'res divider 50:1 50k/1k 4res smd - ORNA50-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA50-1T1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES DIVIDER 5:1 10K/2K 4RES SMD - ORNA5-1T1 Next: RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1