Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1

Digi-Key Part Number ORNT-100KACT-ND
Price Break
1
25
100
250
500
Unit Price
5.38000
4.27800
4.00200
3.58800
3.31200
Extended Price
5.38
106.95
400.20
897.00
1656.00
Manufacturer Part NumberORNTA1003AT1
DescriptionRES NET 100K OHM 8P 4RES SMD
Quantity Available 948
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationORNTA1003AT1
VendorVishay/Thin Film (VA)
CategoryResistors
Resistance In Ohms100K
Tolerance±0.1%
Power Per Element100mW
Circuit TypeIsolated
Number of Pins8
PackagingCut Tape (CT)
Number of Resistors4
Package / Case8-SOIC (3.9mm Width)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ORNTA1003AT1
ORNTA1003AT1
ORNT 100KACT ND
ORNT100KACTND
ORNT-100KACT

ORNTA1003AT1 Specification Sheet

Image of RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1

RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1 (ORNT-100KACT-ND)

Related parts:
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KACT-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KADKR-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-100KATR-ND.
RES NET 100K OHM 8P 4RES SMD - ORNA1003AT1
 Order 'res net 100k ohm 8p 4res smd - ORNA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1003AT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003BT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003BT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1003BT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003CT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003CT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1003CT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003DT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003DT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1003DT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003FT1
 Order 'res net 100k ohm 8p 4res smd - ORNTA1003FT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1003FT1-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNA1001AT1
 Order 'res net 1.0k ohm 8p 4res smd - ORNA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1001AT1-ND.
RES NET 10K OHM 8P 4RES SMD - ORNA1002AT1
 Order 'res net 10k ohm 8p 4res smd - ORNA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1002AT1-ND.
RES NET 2.0K OHM 8P 4RES SMD - ORNA2001AT1
 Order 'res net 2.0k ohm 8p 4res smd - ORNA2001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2001AT1-ND.
RES NET 20K OHM 8P 4RES SMD - ORNA2002AT1
 Order 'res net 20k ohm 8p 4res smd - ORNA2002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2002AT1-ND.
RES NET 4.99K OHM 8P 4RES SMD - ORNA4991AT1
 Order 'res net 4.99k ohm 8p 4res smd - ORNA4991AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA4991AT1-ND.
RES NET 500 OHM 8P 4RES SMD - ORNA5000AT1
 Order 'res net 500 ohm 8p 4res smd - ORNA5000AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5000AT1-ND.
RES NET 5.0K OHM 8P 4RES SMD - ORNA5001AT1
 Order 'res net 5.0k ohm 8p 4res smd - ORNA5001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5001AT1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES NET 100K OHM 8P 4RES SMD - ORNA1003AT1 Next: RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1