RES NET 5.0K OHM 8P 4RES SMD - ORNA5001AT1
| Digi-Key Part Number | ORNA5001AT1-ND |
1000 |
1.76000 |
Extended Price
1760.00 |
| Manufacturer Part Number | ORNA5001AT1 | |||
| Description | RES NET 5.0K OHM 8P 4RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ORNA5001AT1 |
| Vendor | Vishay/Thin FIlm |
| Category | Resistors |
| Resistance In Ohms | 5.00K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ORNA5001AT1 ORNA5001AT1 |
ORNA5001AT1 Specification Sheet
RES NET 5.0K OHM 8P 4RES SMD - ORNA5001AT1 (ORNA5001AT1-ND)
Related parts:RES NET 5.0K OHM 8P 4RES SMD - ORNA5001AT1
Order 'res net 5.0k ohm 8p 4res smd - ORNA5001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5001AT1-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNA1001AT1
Order 'res net 1.0k ohm 8p 4res smd - ORNA1001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1001AT1-ND.
RES NET 10K OHM 8P 4RES SMD - ORNA1002AT1
Order 'res net 10k ohm 8p 4res smd - ORNA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1002AT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNA1003AT1
Order 'res net 100k ohm 8p 4res smd - ORNA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1003AT1-ND.
RES NET 2.0K OHM 8P 4RES SMD - ORNA2001AT1
Order 'res net 2.0k ohm 8p 4res smd - ORNA2001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2001AT1-ND.
RES NET 20K OHM 8P 4RES SMD - ORNA2002AT1
Order 'res net 20k ohm 8p 4res smd - ORNA2002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2002AT1-ND.
RES NET 4.99K OHM 8P 4RES SMD - ORNA4991AT1
Order 'res net 4.99k ohm 8p 4res smd - ORNA4991AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA4991AT1-ND.
RES NET 500 OHM 8P 4RES SMD - ORNA5000AT1
Order 'res net 500 ohm 8p 4res smd - ORNA5000AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5000AT1-ND.
RES NET 50K OHM 8P 4RES SMD - ORNA5002AT1
Order 'res net 50k ohm 8p 4res smd - ORNA5002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5002AT1-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KACT-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-100KADKR-ND.
RES NET 100K OHM 8P 4RES SMD - ORNTA1003AT1
Order 'res net 100k ohm 8p 4res smd - ORNTA1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-100KATR-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
Order 'res net 10k ohm 8p 4res smd - ORNTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KACT-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
Order 'res net 10k ohm 8p 4res smd - ORNTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KADKR-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
Order 'res net 10k ohm 8p 4res smd - ORNTA1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10KATR-ND.
Send this link via E-Mail
Help With This Screen