RES DIVIDER 10:1 10K/1K 4RES SMD - ORNA10-1T1
| Digi-Key Part Number | ORNA10-1T1-ND |
1000 |
2.20000 |
Extended Price
2200.00 |
| Manufacturer Part Number | ORNA10-1T1 | |||
| Description | RES DIVIDER 10:1 10K/1K 4RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ORNA10-1T1 |
| Vendor | Vishay/Thin FIlm |
| Category | Resistors |
| Resistance In Ohms | 1.0K, 10K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ORNA10 1T1 ORNA101T1 |
ORNA10-1T1 Specification Sheet
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNA10-1T1 (ORNA10-1T1-ND)
Related parts:RES DIVIDER 10:1 10K/1K 4RES SMD - ORNA10-1T1
Order 'res divider 10:1 10k/1k 4res smd - ORNA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA10-1T1-ND.
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNTA10-1T1
Order 'res divider 10:1 10k/1k 4res smd - ORNTA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/1KCT-ND.
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNTA10-1T1
Order 'res divider 10:1 10k/1k 4res smd - ORNTA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/1KDKR-ND.
RES DIVIDER 10:1 10K/1K 4RES SMD - ORNTA10-1T1
Order 'res divider 10:1 10k/1k 4res smd - ORNTA10-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10K/1KTR-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNA2-1T1
Order 'res divider 2:1 10k/5k 4res smd - ORNA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA2-1T1-ND.
RES DIVIDER 20:1 20K/1K 4RES SMD - ORNA20-1T1
Order 'res divider 20:1 20k/1k 4res smd - ORNA20-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA20-1T1-ND.
RES DIVIDER 25:1 25K/1K 4RES SMD - ORNA25-1T1
Order 'res divider 25:1 25k/1k 4res smd - ORNA25-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA25-1T1-ND.
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNA5-1T1
Order 'res divider 5:1 10k/2k 4res smd - ORNA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA5-1T1-ND.
RES DIVIDER 50:1 50K/1K 4RES SMD - ORNA50-1T1
Order 'res divider 50:1 50k/1k 4res smd - ORNA50-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA50-1T1-ND.
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1
Order 'res divider 5:1 10k/2k 4res smd - ORNTA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/2KCT-ND.
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1
Order 'res divider 5:1 10k/2k 4res smd - ORNTA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/2KDKR-ND.
RES DIVIDER 5:1 10K/2K 4RES SMD - ORNTA5-1T1
Order 'res divider 5:1 10k/2k 4res smd - ORNTA5-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10K/2KTR-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNTA2-1T1
Order 'res divider 2:1 10k/5k 4res smd - ORNTA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/5KCT-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNTA2-1T1
Order 'res divider 2:1 10k/5k 4res smd - ORNTA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10K/5KDKR-ND.
RES DIVIDER 2:1 10K/5K 4RES SMD - ORNTA2-1T1
Order 'res divider 2:1 10k/5k 4res smd - ORNTA2-1T1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10K/5KTR-ND.
Send this link via E-Mail
Help With This Screen