DEMO BOARD PWM LED - OM6276 - Programmers, Development Systems
| Digi-Key Part Number | OM6276-ND |
5 |
82.50000 |
Extended Price
412.50 |
| Manufacturer Part Number | OM6276 | |||
| Description | DEMO BOARD PWM LED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OM6276 |
| Vendor | NXP Semiconductors |
| Category | Programmers, Development Systems |
| Type | Demo Board kit |
| Contents | Board and documentation |
| For Use With/Related Products | PCA9633 |
| Names, Registered & Trademark Names | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OM6276 OM6276 |
OM6276 Specification Sheet
DEMO BOARD PWM LED - OM6276 (OM6276-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :DEMO BOARD PWM LED - OM6276
Order 'demo board pwm led - OM6276' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number OM6276-ND.
DEMO BOARD LED DIMMER - OM6279
Order 'demo board led dimmer - OM6279' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4003-ND.
DEMO BOARD SPI/I2C TO UART - OM6270
Order 'demo board spi/i2c to uart - OM6270' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3510-ND.
DEMO BOARD SPI TO I2C - OM6271
Order 'demo board spi to i2c - OM6271' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3511-ND.
DEMO BOARD UART TO I2C - OM6272
Order 'demo board uart to i2c - OM6272' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3512-ND.
DEMO BOARD I2C - OM6275
Order 'demo board i2c - OM6275' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3615-ND.
DEMO BOARD SPI/I2C TO DUAL UART - OM6273
Order 'demo board spi/i2c to dual uart - OM6273' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4000-ND.
DEMO BOARD FOR PCA9564 - OM6277
Order 'demo board for pca9564 - OM6277' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4001-ND.
DEMO BOARD I2C - OM6278
Order 'demo board i2c - OM6278' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4002-ND.
DEMO BOARD I2C TO SPI - OM6274
Order 'demo board i2c to spi - OM6274' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number OM6274-ND.
BOARD EVAL/ULINK JTAG LPC210XARM - MCB2100+U
Order 'board eval/ulink jtag lpc210xarm - MCB2100+U' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1755-ND.
BOARD EVAL FOR LPC210X ARM MCU - KS2106 LPC210X KICKSTART
Order 'board eval for lpc210x arm mcu - KS2106 LPC210X KICKSTART' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1756-ND.
BOARD EVAL FOR LPC220X ARM MCU - KPCM-023-SK-2294
Order 'board eval for lpc220x arm mcu - KPCM-023-SK-2294' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1757-ND.
BOARD EVAL FOR LPC93X MCU FAMILY - MCB900
Order 'board eval for lpc93x mcu family - MCB900' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1758-ND.
BOARD EVAL FOR LPC213X ARM MCU - OM10045
Order 'board eval for lpc213x arm mcu - OM10045' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2095-ND.
Send this link via E-Mail
Help With This Screen