IC LED DRVR/CURRENT SOURCE 8-DFN - NUD4301MNT1G
| Digi-Key Part Number | NUD4301MNT1G-ND |
3000 |
.71500 |
Extended Price
2145.00 |
| Manufacturer Part Number | NUD4301MNT1G | |||
| Description | IC LED DRVR/CURRENT SOURCE 8-DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NUD4301MNT1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 30mA |
| Number of Outputs | 2 |
| Type | PWM Control |
| Voltage - Supply | 3.6V |
| Voltage - Output | 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NUD4301MNT1G NUD4301MNT1G |
NUD4301MNT1G Specification Sheet
IC LED DRVR/CURRENT SOURCE 8-DFN - NUD4301MNT1G (NUD4301MNT1G-ND)
Related parts :IC LED DRVR/CURRENT SOURCE 8-DFN - NUD4301MNT1G
Order 'ic led drvr/current source 8-dfn - NUD4301MNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD4301MNT1G-ND.
IC LED DRVR 4BIT I2C 8-SOIC - PCA9553D/01
Order 'ic led drvr 4bit i2c 8-soic - PCA9553D/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3390-5-ND.
IC LED DRVR 4BIT I2C 8-SOIC - PCA9553D/02
Order 'ic led drvr 4bit i2c 8-soic - PCA9553D/02' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3391-5-ND.
IC LED DRVR 4BIT I2C 8-TSSOP - PCA9553DP/01-T
Order 'ic led drvr 4bit i2c 8-tssop - PCA9553DP/01-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3392-1-ND.
IC LED DRVR 4BIT I2C 8-TSSOP - PCA9553DP/01-T
Order 'ic led drvr 4bit i2c 8-tssop - PCA9553DP/01-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3392-2-ND.
IC LED DRVR 4BIT I2C 8-TSSOP - PCA9553DP/01-T
Order 'ic led drvr 4bit i2c 8-tssop - PCA9553DP/01-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3392-6-ND.
IC LED DRVR 4BIT I2C 8-TSSOP - PCA9553DP/02-T
Order 'ic led drvr 4bit i2c 8-tssop - PCA9553DP/02-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3393-1-ND.
IC LED DRVR 4BIT I2C 8-TSSOP - PCA9553DP/02-T
Order 'ic led drvr 4bit i2c 8-tssop - PCA9553DP/02-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3393-2-ND.
IC LED DRVR 4BIT I2C 8-TSSOP - PCA9553DP/02-T
Order 'ic led drvr 4bit i2c 8-tssop - PCA9553DP/02-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3393-6-ND.
IC LED DRVR 4BIT I2C 8-TSSOP - PCA9633DP1-T
Order 'ic led drvr 4bit i2c 8-tssop - PCA9633DP1-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3236-6-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-15YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1724-2-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-24BML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-24BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287-24BML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-24YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-24YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1725-2-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-34BML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287-34BML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-34YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1726-2-ND.
Send this link via E-Mail
Help With This Screen