MOSFET N-CH 30V 191A SO-8FL - NTMFS4833NT1G
| Digi-Key Part Number | NTMFS4833NT1G-ND |
1500 |
.70200 |
Extended Price
1053.00 |
| Manufacturer Part Number | NTMFS4833NT1G | |||
| Description | MOSFET N-CH 30V 191A SO-8FL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTMFS4833NT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 26A |
| Rds On (Max) @ Id, Vgs @ 25° C | 2 mOhm @ 30A, 10V |
| Input Capacitance (Ciss) @ Vds | 5600pF @ 12V |
| Power - Max | 2.35W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 58nC @ 4.5V |
| Package / Case | SO-8FL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTMFS4833NT1G NTMFS4833NT1G |
NTMFS4833NT1G Specification Sheet
MOSFET N-CH 30V 191A SO-8FL - NTMFS4833NT1G (NTMFS4833NT1G-ND)
Related parts :MOSFET N-CH 30V 191A SO-8FL - NTMFS4833NT1G
Order 'mosfet n-ch 30v 191a so-8fl - NTMFS4833NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4833NT1G-ND.
MOSFET N-CH 30V 191A SO-8FL - NTMFS4833NT3G
Order 'mosfet n-ch 30v 191a so-8fl - NTMFS4833NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4833NT3G-ND.
MOSFET N-CH 30V 130A SO-8FL - NTMFS4834NT1G
Order 'mosfet n-ch 30v 130a so-8fl - NTMFS4834NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4834NT1G-ND.
MOSFET N-CH 30V 130A SO-8FL - NTMFS4834NT3G
Order 'mosfet n-ch 30v 130a so-8fl - NTMFS4834NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4834NT3G-ND.
MOSFET N-CH 30V 104A SO-8FL - NTMFS4835NT1G
Order 'mosfet n-ch 30v 104a so-8fl - NTMFS4835NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4835NT1G-ND.
MOSFET N-CH 30V 104A SO-8FL - NTMFS4835NT3G
Order 'mosfet n-ch 30v 104a so-8fl - NTMFS4835NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4835NT3G-ND.
MOSFET N-CH 30V 90A SO-8FL - NTMFS4836NT1G
Order 'mosfet n-ch 30v 90a so-8fl - NTMFS4836NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4836NT1G-ND.
MOSFET N-CH 30V 90A SO-8FL - NTMFS4836NT3G
Order 'mosfet n-ch 30v 90a so-8fl - NTMFS4836NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4836NT3G-ND.
MOSFET N-CH 30V 74A SO-8FL - NTMFS4837NHT1G
Order 'mosfet n-ch 30v 74a so-8fl - NTMFS4837NHT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4837NHT1G-ND.
MOSFET N-CH 30V 74A SO-8FL - NTMFS4837NHT3G
Order 'mosfet n-ch 30v 74a so-8fl - NTMFS4837NHT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4837NHT3G-ND.
MOSFET N-CH 30V 74A SO-8FL - NTMFS4837NT1G
Order 'mosfet n-ch 30v 74a so-8fl - NTMFS4837NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4837NT1G-ND.
MOSFET N-CH 30V 74A SO-8FL - NTMFS4837NT3G
Order 'mosfet n-ch 30v 74a so-8fl - NTMFS4837NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4837NT3G-ND.
MOSFET N-CH 30V 64A SO-8FL - NTMFS4839NHT1G
Order 'mosfet n-ch 30v 64a so-8fl - NTMFS4839NHT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4839NHT1G-ND.
MOSFET N-CH 30V 64A SO-8FL - NTMFS4839NHT3G
Order 'mosfet n-ch 30v 64a so-8fl - NTMFS4839NHT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4839NHT3G-ND.
MOSFET N-CH 30V 66A SO-8FL - NTMFS4839NT1G
Order 'mosfet n-ch 30v 66a so-8fl - NTMFS4839NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4839NT1G-ND.
Send this link via E-Mail
Help With This Screen